0
0 Items$0.00

210mA Single MOSFETs :

7 Products Found
Find a huge range of 210mA Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 100A, 40A, 12A & 50A Single MOSFETs from the worlds top manufacturers including: Nexperia, Diodes Inc. & Rohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
74AH0992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.463
10+$0.288
25+$0.251
50+$0.217
100+$0.181
N Channel
N Channel
60V
210mA
2.1ohm
3.5ohm
SC-70
Surface Mount
10V
266mW
1V
266mW
3Pins
150°C
-
-
50AK0095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.782
10+$0.481
25+$0.424
50+$0.364
100+$0.307
More Pricing...
P Channel
P Channel
60V
210mA
0.0028ohm
2.8ohm
SOT-323
Surface Mount
10V
300mW
2.5V
300mW
3Pins
150°C
AEC-Q101
AEC-Q101
28AK8654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.320
10+$0.205
25+$0.182
50+$0.160
100+$0.138
More Pricing...
N Channel
N Channel
60V
210mA
3.2ohm
5ohm
SOT-23
Surface Mount
5V
340mW
2.5V
340mW
3Pins
150°C
-
-
87AK5676

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.091
6000+$0.086
12000+$0.081
18000+$0.073
N Channel
-
60V
210mA
-
3.5ohm
SC-70
Surface Mount
10V
-
1V
266mW
3Pins
150°C
-
-
86AK4489

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.113
6000+$0.105
12000+$0.098
18000+$0.091
N Channel
-
55V
210mA
-
4ohm
SOT-23
Surface Mount
4.5V
-
1V
302mW
3Pins
150°C
-
-
86AK4795

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.066
6000+$0.062
12000+$0.057
18000+$0.053
N Channel
-
60V
210mA
-
5ohm
SOT-23
Surface Mount
5V
-
2.5V
340mW
3Pins
150°C
-
-
86AK4577

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.179
6000+$0.169
12000+$0.161
18000+$0.151
30000+$0.141
P Channel
-
60V
210mA
-
2.8ohm
SOT-323
Surface Mount
10V
-
2.5V
300mW
3Pins
150°C
AEC-Q101
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM