0
0 Items$0.00

270mA Single MOSFETs :

15 Products Found
Find a huge range of 270mA Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 100A, 40A, 12A & 50A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Onsemi & Nexperia

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
83H7842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.572
25+$0.363
50+$0.302
100+$0.241
250+$0.214
N Channel
N Channel
30V
270mA
1ohm
1.5ohm
SOT-323
Surface Mount
4V
330mW
1.2V
330mW
3Pins
150°C
-
-
-
31AC1199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.601
10+$0.384
25+$0.341
50+$0.298
100+$0.255
More Pricing...
N Channel
N Channel
30V
270mA
1ohm
1ohm
SC-70
Surface Mount
4V
330mW
1.2V
330mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
85K7746

RoHS

Each
1+$1.710
10+$1.160
100+$0.809
500+$0.662
1000+$0.615
More Pricing...
N Channel
N Channel
60V
270mA
5ohm
5ohm
TO-226AA
Through Hole
10V
625mW
2.4V
625mW
3Pins
150°C
-
-
-
98K2375

RoHS

Each
1+$1.760
10+$1.100
100+$0.726
500+$0.565
1000+$0.513
More Pricing...
N Channel
N Channel
60V
270mA
7.5ohm
5ohm
TO-226AA
Through Hole
10V
625mW
2.5V
625mW
3Pins
150°C
-
-
-
58M9933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.326
25+$0.266
100+$0.171
500+$0.142
1000+$0.112
More Pricing...
N Channel
N Channel
30V
270mA
1ohm
1.5ohm
SOT-323
Surface Mount
4V
330mW
1.2V
330mW
3Pins
150°C
-
-
-
60W1862

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+$0.155
12000+$0.138
18000+$0.131
30000+$0.118
N Channel
-
30V
270mA
-
1.5ohm
SC-70
Surface Mount
4V
-
1.5V
330mW
3Pins
150°C
AEC-Q101
-
-
28AK8516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.090
10+$0.670
25+$0.590
50+$0.512
100+$0.431
More Pricing...
N Channel
N Channel
240V
270mA
3.7ohm
3.7ohm
SOT-23
Surface Mount
10V
750mW
2V
750mW
3Pins
150°C
-
-
-
28AK8567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.359
10+$0.221
25+$0.194
50+$0.164
100+$0.138
More Pricing...
N Channel
N Channel
30V
270mA
1.3ohm
1.3ohm
SOT-523
Surface Mount
4V
280mW
1.5V
280mW
3Pins
150°C
-
-
-
28AK8517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.180
10+$0.727
25+$0.641
50+$0.555
100+$0.469
More Pricing...
N Channel
N Channel
240V
270mA
3.7ohm
3.7ohm
SOT-23
Surface Mount
10V
750mW
2V
750mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
07AH3791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.544
10+$0.337
25+$0.295
50+$0.252
100+$0.210
More Pricing...
P Channel
P Channel
100V
270mA
2.8ohm
4.2ohm
SOT-23
Surface Mount
10V
380mW
2.3V
380mW
3Pins
150°C
-
-
-
07AH3792

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.110
6000+$0.105
12000+$0.099
18000+$0.092
30000+$0.085
P Channel
P Channel
100V
270mA
2.8ohm
4.2ohm
SOT-23
Surface Mount
10V
380mW
2.3V
380mW
3Pins
150°C
-
-
-
76AJ4284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.580
10+$2.210
25+$1.990
50+$1.810
100+$1.520
More Pricing...
P Channel
P Channel
600V
270mA
8.9ohm
8.9ohm
SOIC
Surface Mount
10V
1.9W
3V
1.9W
8Pins
150°C
-
-
-
57AJ0155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.536
10+$0.327
25+$0.285
50+$0.244
100+$0.202
More Pricing...
N Channel
N Channel
60V
270mA
2.8ohm
2.8ohm
DFN1006
Surface Mount
10V
340mW
1.1V
340mW
3Pins
150°C
-
Trench
-
86AK6740

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.069
6000+$0.064
12000+$0.059
18000+$0.055
N Channel
-
60V
270mA
-
2.8ohm
SOT-23
Surface Mount
10V
-
1.6V
310mW
3Pins
150°C
-
-
-
86AK5902

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.069
6000+$0.064
12000+$0.059
18000+$0.055
N Channel
-
60V
270mA
-
2.8ohm
SOT-23
Surface Mount
10V
-
1.6V
310mW
3Pins
150°C
-
-
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM