0
0 Items$0.00

280mA Single MOSFETs :

9 Products Found
Find a huge range of 280mA Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Diotec Semiconductor, Infineon, Diodes Inc., Onsemi & Microchip

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
85K9995

RoHS

Each
1+$2.910
10+$1.500
100+$1.310
500+$1.280
1000+$1.250
More Pricing...
P Channel
P Channel
60V
280mA
5ohm
4ohm
TO-226AA
Through Hole
10V
700mW
3.5V
700mW
3Pins
150°C
-
-
-
58K9482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.525
50+$0.242
100+$0.214
250+$0.190
500+$0.165
More Pricing...
N Channel
N Channel
60V
280mA
2ohm
2ohm
SOT-23
Surface Mount
10V
300mW
2.1V
300mW
3Pins
150°C
-
-
-
55AC4286

RoHS

Each
1+$2.730
10+$2.400
100+$2.070
P Channel
P Channel
80V
280mA
5ohm
5ohm
TO-92
Through Hole
10V
1W
4.5V
1W
3Pins
150°C
-
-
-
29AK9120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.650
50+$1.370
100+$1.240
250+$1.220
500+$1.190
More Pricing...
P Channel
P Channel
60V
280mA
5ohm
5ohm
E-Line
Through Hole
10V
700mW
3.5V
700mW
3Pins
150°C
-
-
-
29AM9432

RoHS

DIOTEC SEMICONDUCTOR
Each (Supplied on Cut Tape)
Cut Tape
1+$0.189
50+$0.106
100+$0.093
250+$0.082
500+$0.070
More Pricing...
-
N Channel
60V
280mA
2ohm
-
SOT-23
Surface Mount
10V
-
2.5V
350mW
3Pins
150°C
-
-
-
68AC4427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.612
50+$0.282
100+$0.249
250+$0.220
500+$0.189
More Pricing...
N Channel
N Channel
60V
280mA
3.5ohm
2.1ohm
SOT-323
Surface Mount
10V
500mW
1V
500mW
3Pins
150°C
-
-
AEC-Q101
49AC0112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.524
10+$0.327
15+$0.297
25+$0.270
50+$0.240
More Pricing...
N Channel
N Channel
60V
280mA
3.5ohm
2.1ohm
SOT-323
Surface Mount
10V
500mW
1V
500mW
3Pins
150°C
AEC-Q101
SIPMOS
AEC-Q101
13AN1000

RoHS

Date/Lot Code

DIOTEC SEMICONDUCTOR
Each (Supplied on Cut Tape)
Cut Tape
10+$0.240
20+$0.170
30+$0.118
50+$0.092
100+$0.072
More Pricing...
-
N Channel
60V
280mA
2.5ohm
-
SOT-523
Surface Mount
4.5V
-
1.2V
150mW
3Pins
150°C
-
-
-
12AN3566

RoHS

DIOTEC SEMICONDUCTOR
Each
5+$0.289
10+$0.199
15+$0.101
25+$0.065
50+$0.051
More Pricing...
-
N Channel
60V
280mA
2ohm
-
SOT-23
Surface Mount
10V
-
2.5V
350mW
3Pins
150°C
AEC-Q101
-
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM