0
0 Items$0.00

360mA Single MOSFETs :

16 Products Found
Find a huge range of 360mA Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Nexperia, Microchip, Diotec Semiconductor, Infineon & Diodes Inc.

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
61T7486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.382
50+$0.165
100+$0.145
250+$0.125
500+$0.104
More Pricing...
-
N Channel
60V
360mA
1.6ohm
1ohm
SOT-23
Surface Mount
10V
350mW
1.1V
350mW
3Pins
150°C
-
-
-
28AK8599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.556
50+$0.243
100+$0.213
250+$0.209
500+$0.204
More Pricing...
N Channel
N Channel
50V
360mA
0.73ohm
0.73ohm
SOT-323
Surface Mount
10V
320mW
1.5V
320mW
3Pins
150°C
-
-
-
27T2631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.275
10+$0.174
15+$0.158
25+$0.145
50+$0.129
More Pricing...
-
N Channel
60V
360mA
1.6ohm
0.9ohm
SOT-23
Surface Mount
10V
420mW
1.5V
420mW
3Pins
150°C
AEC-Q101
-
-
80Y2237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.200
50+$0.541
100+$0.477
250+$0.421
500+$0.364
More Pricing...
P Channel
P Channel
100V
360mA
1.8ohm
1.3ohm
SC-59
Surface Mount
10V
500mW
1.5V
500mW
3Pins
150°C
-
-
-
44AC3358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.190
10+$1.930
100+$1.680
N Channel
N Channel
240V
360mA
4ohm
4ohm
SOT-89
Surface Mount
10V
1.6W
2V
1.6W
3Pins
150°C
-
-
-
72AK6115

RoHS

Each
5+$0.223
10+$0.190
100+$0.065
500+$0.047
1000+$0.041
More Pricing...
-
N Channel
60V
360mA
1ohm
-
SOT-23
Surface Mount
10V
-
1.6V
350mW
3Pins
150°C
AEC-Q101
Multicomp Pro MOSFETs N-Channel
-
11AN6389

RoHS

DIOTEC SEMICONDUCTOR
Each
5+$0.316
10+$0.217
15+$0.111
25+$0.071
50+$0.056
More Pricing...
-
P Channel
30V
360mA
2.5ohm
-
SOT-23
Surface Mount
4.5V
-
1V
500mW
3Pins
150°C
AEC-Q101
-
-
11AN6388

RoHS

DIOTEC SEMICONDUCTOR
Each (Supplied on Cut Tape)
Cut Tape
5+$0.217
10+$0.136
15+$0.124
25+$0.111
50+$0.099
More Pricing...
-
P Channel
30V
360mA
2.5ohm
-
SOT-23
Surface Mount
4.5V
-
1V
500mW
3Pins
150°C
-
-
-
28T0307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.341
50+$0.168
100+$0.136
250+$0.120
500+$0.101
More Pricing...
-
N Channel
60V
360mA
1.6ohm
1ohm
TO-236AB
Surface Mount
10V
420mW
1.75V
420mW
3Pins
150°C
-
-
-
67X5082

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.923
N Channel
N Channel
250V
360mA
6ohm
6ohm
SOT-89
Surface Mount
0V
1.6W
-
1.6W
3Pins
150°C
-
-
-
85X3182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.130
N Channel
N Channel
90V
360mA
6ohm
3.2ohm
SOT-89
Surface Mount
0V
1.6W
-
1.6W
3Pins
150°C
-
-
-
26AK4076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.275
10+$0.174
15+$0.158
25+$0.142
50+$0.126
More Pricing...
N Channel
N Channel
60V
360mA
1ohm
1ohm
SOT-23
Surface Mount
10V
340mW
1.75V
340mW
3Pins
150°C
AEC-Q101
Trench Series
AEC-Q101
87X8690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
10+$1.490
100+$1.400
N Channel
N Channel
250V
360mA
6ohm
6ohm
SOT-89
Surface Mount
0V
1.6W
-
1.6W
3Pins
150°C
-
-
-
25AC6447

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.081
6000+$0.077
9000+$0.068
15000+$0.060
30000+$0.051
More Pricing...
N Channel
N Channel
60V
360mA
1ohm
1ohm
SOT-23
Surface Mount
10V
350mW
1.1V
350mW
3Pins
150°C
-
-
-
14AC8648

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.062
6000+$0.058
9000+$0.053
15000+$0.045
30000+$0.040
More Pricing...
N Channel
N Channel
60V
360mA
0.9ohm
0.9ohm
SOT-23
Surface Mount
10V
350mW
1.2V
350mW
3Pins
150°C
-
-
-
11AN6377

RoHS

DIOTEC SEMICONDUCTOR
Each
5+$0.375
10+$0.257
15+$0.131
25+$0.085
50+$0.065
More Pricing...
-
N Channel
60V
360mA
1.6ohm
-
SOT-23
Surface Mount
10V
-
1.6V
420mW
3Pins
150°C
AEC-Q101
-
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM