0
0 Items$0.00

4.7A Single MOSFETs :

20 Products Found
Find a huge range of 4.7A Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Vishay, Nexperia, Infineon, Onsemi & Diodes Inc.

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
10N9575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.250
50+$0.798
100+$0.570
250+$0.531
500+$0.427
More Pricing...
P Channel
P Channel
30V
4.7A
0.06ohm
0.06ohm
TSOP
Surface Mount
10V
1.25W
3V
1.25W
6Pins
150°C
-
-
-
16P3885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.340
50+$1.580
100+$1.150
250+$1.060
500+$0.965
More Pricing...
P Channel
-
60V
4.7A
0.12ohm
-
SOIC
Surface Mount
10V
-
3V
5W
8Pins
150°C
-
TrenchFET Series
-
91AH7686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.000
50+$1.320
100+$0.921
250+$0.837
500+$0.752
More Pricing...
N Channel
N Channel
600V
4.7A
0.84ohm
0.84ohm
TO-252 (DPAK)
Surface Mount
10V
26W
4V
26W
3Pins
150°C
-
CoolMOS PFD7 SJ
-
15AC8701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.300
50+$1.460
100+$0.967
250+$0.864
500+$0.760
More Pricing...
P Channel
P Channel
150V
4.7A
1.095ohm
0.91ohm
PowerPAK 1212
Surface Mount
10V
62.5W
3V
62.5W
8Pins
175°C
AEC-Q101
TrenchFET
AEC-Q101
38AC2522

RoHS

TAIWAN SEMICONDUCTOR
Each (Supplied on Cut Tape)
Cut Tape
5+$1.750
10+$1.100
15+$1.010
25+$0.911
50+$0.816
More Pricing...
P Channel
P Channel
20V
4.7A
0.031ohm
0.031ohm
SOT-23
Surface Mount
4.5V
1.25W
1V
1.25W
3Pins
150°C
-
-
-
12AC9451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.480
50+$0.923
100+$0.602
250+$0.533
500+$0.463
More Pricing...
P Channel
P Channel
20V
4.7A
0.054ohm
0.054ohm
TSOP
Surface Mount
4.5V
2W
900mV
2W
6Pins
150°C
AEC-Q101
OptiMOS P
AEC-Q101
47Y1313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.420
10+$1.540
15+$1.410
25+$1.290
50+$1.160
More Pricing...
P Channel
P Channel
60V
4.7A
0.12ohm
0.1ohm
SOIC
Surface Mount
10V
5W
3V
5W
8Pins
150°C
-
-
-
50AC6486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
10+$0.714
15+$0.657
25+$0.601
50+$0.543
More Pricing...
P Channel
P Channel
30V
4.7A
0.06ohm
0.06ohm
TSOP
Surface Mount
10V
1.25W
3V
1.25W
6Pins
150°C
-
-
-
82AH4930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.210
15+$0.834
25+$0.818
P Channel
P Channel
20V
4.7A
0.039ohm
0.039ohm
SC-74
Surface Mount
8V
660mW
950mV
660mW
6Pins
175°C
AEC-Q101
-
AEC-Q101
14AM4778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.878
15+$0.689
25+$0.585
N Channel
-
60V
4.7A
0.036ohm
-
SOT-457
Surface Mount
10V
-
4V
650mW
6Pins
175°C
AEC-Q101
-
-
11AN9302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.900
50+$1.860
100+$1.270
250+$1.140
500+$1.020
More Pricing...
P Channel
-
60V
4.7A
0.12ohm
-
SOIC
Surface Mount
10V
-
3V
5W
8Pins
150°C
-
TrenchFET Series
-
12R3249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.403
6000+$0.378
9000+$0.368
15000+$0.361
30000+$0.353
More Pricing...
P Channel
P Channel
20V
4.7A
0.06ohm
0.06ohm
TSOP
Surface Mount
4.5V
3.2W
600mV
3.2W
6Pins
150°C
-
-
-
92AH8416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
50+$0.916
100+$0.827
250+$0.750
500+$0.672
More Pricing...
N Channel
N Channel
600V
4.7A
0.84ohm
0.84ohm
SOT-223
Surface Mount
10V
6W
4V
6W
3Pins
150°C
-
CoolMOS PFD7 SJ
-
99Y2085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.802
15+$0.508
25+$0.498
N Channel
N Channel
20V
4.7A
0.024ohm
0.024ohm
TO-236AB
Surface Mount
4.5V
510mW
700mV
510mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
16P3711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$1.740
6000+$1.510
9000+$1.390
15000+$1.280
30000+$1.110
More Pricing...
P Channel
P Channel
20V
4.7A
0.039ohm
0.031ohm
SOT-23
Surface Mount
8V
750mW
1V
750mW
3Pins
150°C
-
-
-
78AC6358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.060
15+$0.680
25+$0.666
P Channel
P Channel
30V
4.7A
0.04ohm
0.04ohm
SOT-1220
Surface Mount
10V
12.5W
1.5V
12.5W
6Pins
150°C
AEC-Q101
-
AEC-Q101
71AH5490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.984
15+$0.636
25+$0.623
N Channel
N Channel
60V
4.7A
0.029ohm
0.029ohm
TSOP
Surface Mount
10V
650W
3V
650mW
6Pins
175°C
AEC-Q101
-
AEC-Q101
06J7584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+$1.740
6000+$1.510
9000+$1.390
15000+$1.280
30000+$1.110
More Pricing...
P Channel
P Channel
20V
4.7A
0.039ohm
0.039ohm
TO-236
Surface Mount
4.5V
1.25W
1V
1.25W
3Pins
150°C
-
TrenchFET Series
-
28AK8702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.844
50+$0.400
100+$0.357
250+$0.350
500+$0.342
More Pricing...
P Channel
P Channel
20V
4.7A
0.034ohm
0.034ohm
X2-DFN2015
Surface Mount
4.5V
670mW
1V
670mW
3Pins
150°C
-
-
-
86AK5817

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.375
6000+$0.352
12000+$0.335
18000+$0.318
30000+$0.308
P Channel
-
30V
4.7A
0.06ohm
-
TSOP
Surface Mount
10V
-
3V
1.25W
6Pins
150°C
-
-
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM