0
0 Items$0.00

72A Single MOSFETs :

29 Products Found
Find a huge range of 72A Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Infineon, Stmicroelectronics, Littelfuse, Taiwan Semiconductor & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
13AC9156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.150
50+$3.190
100+$2.900
250+$2.840
500+$2.790
More Pricing...
N Channel
N Channel
200V
72A
0.022ohm
0.0186ohm
TO-263AB
Surface Mount
10V
375W
5V
375W
3Pins
175°C
-
HEXFET
-
03AH0477

RoHS

Date/Lot Code

Each
1+$20.100
10+$13.970
25+$12.670
50+$11.370
100+$10.510
More Pricing...
N Channel
N Channel
300V
72A
0.019ohm
0.019ohm
TO-263
Surface Mount
10V
390W
4.5V
390W
3Pins
150°C
-
X3-Class HiPerFET Series
-
50AJ6131

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$19.010
10+$17.470
25+$16.190
50+$15.310
100+$14.500
More Pricing...
N Channel
N Channel
650V
72A
0.033ohm
0.033ohm
TO-247LL
Through Hole
10V
480W
4V
480W
3Pins
150°C
AEC-Q101
MDmesh DM6
AEC-Q101
31AJ4617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.720
50+$7.520
100+$6.370
250+$6.020
500+$5.670
More Pricing...
N Channel
N Channel
200V
72A
0.0186ohm
0.0186ohm
TO-263 (D2PAK)
Surface Mount
10V
375W
5V
375W
3Pins
175°C
AEC-Q101
HEXFET
AEC-Q101
43AC2203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.810
50+$1.120
100+$0.734
250+$0.655
500+$0.577
More Pricing...
N Channel
N Channel
30V
72A
4000µohm
0.004ohm
TDSON
Surface Mount
4.5V
30W
2V
30W
8Pins
150°C
-
OptiMOS 5
-
26AK3558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.740
50+$1.100
100+$0.731
250+$0.652
500+$0.573
More Pricing...
N Channel
N Channel
30V
72A
5380µohm
0.0037ohm
PowerPAK 1212
Surface Mount
10V
45W
2.2V
45W
8Pins
150°C
-
TrenchFET Gen IV Series
-
33X8380

RoHS

Each
1+$5.080
10+$3.700
100+$2.310
500+$1.880
1000+$1.740
More Pricing...
N Channel
N Channel
55V
72A
0.012ohm
0.012ohm
TO-247AC
Through Hole
10V
130W
4V
130W
3Pins
175°C
-
-
-
82AC3082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.030
50+$1.290
100+$0.864
250+$0.773
500+$0.682
More Pricing...
N Channel
N Channel
30V
72A
3300µohm
0.0026ohm
HSOP
Surface Mount
10V
27W
2.5V
27W
8Pins
150°C
-
-
-
36AJ4539

RoHS

STMICROELECTRONICS
Each
1+$22.890
10+$15.530
25+$14.970
50+$14.400
100+$13.830
More Pricing...
N Channel
-
650V
72A
0.033ohm
-
TO-247
Through Hole
10V
-
4V
480W
4Pins
150°C
AEC-Q101
MDmesh DM6
-
28AK8853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.520
50+$1.330
100+$1.210
250+$1.190
500+$1.160
More Pricing...
N Channel
N Channel
80V
72A
0.0123ohm
0.0123ohm
PowerDI 5060
Surface Mount
10V
136W
3V
136W
8Pins
175°C
AEC-Q101
-
AEC-Q101
72AK4627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
50+$1.060
100+$0.953
250+$0.862
500+$0.757
More Pricing...
N Channel
-
40V
72A
5.4mohm
-
SOP Advance
Surface Mount
10V
-
2.4V
69W
8Pins
175°C
-
U-MOSIX-H Series
-
29AK0419

RoHS

Each
1+$27.570
100+$23.310
250+$21.710
500+$20.480
1000+$19.510
N Channel
-
300V
72A
0.019ohm
-
TO-263
Surface Mount
10V
-
4.5V
390W
3Pins
150°C
-
-
-
11AN9573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.370
50+$1.510
100+$1.020
250+$0.918
500+$0.813
More Pricing...
N Channel
-
80V
72A
0.00867ohm
-
PowerPAK 1212-8SLW
Surface Mount
10V
-
3.5V
119W
8Pins
175°C
AEC-Q101
TrenchFET Gen IV Series
-
12AN0187

RoHS

STMICROELECTRONICS
Each
1+$18.300
10+$13.540
25+$12.530
50+$11.510
100+$10.850
More Pricing...
N Channel
-
600V
72A
0.036ohm
-
TO-247LL
Through Hole
10V
-
4.75V
446W
3Pins
150°C
-
MDmesh DM6 Series
-
20AM0224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.850
50+$0.920
100+$0.830
250+$0.752
500+$0.672
More Pricing...
N Channel
-
30V
72A
5600µohm
-
TSDSON
Surface Mount
10V
-
2.35V
52W
8Pins
175°C
-
StrongIRFET 2 Series
-
70AK7006

RoHS

Each
1+$2.460
10+$1.570
100+$1.050
500+$0.827
1000+$0.811
More Pricing...
N Channel
-
60V
72A
3500µohm
-
TO-220CFM
Through Hole
10V
-
4V
1.92W
3Pins
150°C
-
XP6NA3R5 Series
-
27AM3427

RoHS

DIOTEC SEMICONDUCTOR
Each (Supplied on Cut Tape)
Cut Tape
1+$1.520
50+$1.330
100+$1.210
250+$1.120
500+$0.966
More Pricing...
N Channel
-
65V
72A
4800µohm
-
QFN
Surface Mount
10V
-
2.5V
43W
8Pins
150°C
-
-
-
10AH1118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
50+$2.310
100+$1.580
250+$1.430
500+$1.260
More Pricing...
N Channel
N Channel
80V
72A
5300µohm
0.00432ohm
PowerPAK SO
Surface Mount
10V
68W
2.8V
68W
8Pins
175°C
AEC-Q101
TrenchFET
AEC-Q101
94AC2392

RoHS

Each
1+$19.300
10+$14.270
25+$14.210
50+$14.140
100+$14.090
More Pricing...
N Channel
N Channel
600V
72A
0.032ohm
0.032ohm
TO-247
Through Hole
10V
446W
4V
446W
3Pins
150°C
-
MDmesh M6
-
99AC9654

RoHS

STMICROELECTRONICS
Each
1+$19.990
10+$14.940
25+$13.860
50+$12.780
100+$12.080
More Pricing...
N Channel
N Channel
600V
72A
0.032ohm
0.032ohm
TO-247
Through Hole
10V
446W
4V
446W
4Pins
150°C
-
MDmesh M6
-
03AH0845

RoHS

Date/Lot Code

Each
300+$9.130
600+$7.920
900+$7.770
1500+$7.600
3000+$7.450
More Pricing...
N Channel
N Channel
300V
72A
0.015ohm
0.015ohm
TO-220
Through Hole
10V
390W
4.5V
390W
3Pins
150°C
-
X3-Class HiPerFET Series
-
99AC9652

RoHS

STMICROELECTRONICS
Each
1+$19.540
10+$13.820
25+$13.540
50+$13.270
100+$12.990
More Pricing...
N Channel
N Channel
600V
72A
0.032ohm
0.032ohm
TO-247
Through Hole
10V
446W
4V
446W
3Pins
150°C
-
MDmesh M6
-
86AK5331

RoHS

Each (Supplied on Full Reel)
Full Reel
800+$2.860
2400+$2.620
4000+$2.560
N Channel
-
200V
72A
0.022ohm
-
TO-263AB
Surface Mount
10V
-
5V
375W
3Pins
175°C
-
HEXFET Series
-
12AM0958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$13.160
50+$7.380
100+$6.830
250+$6.690
500+$6.550
More Pricing...
N Channel
-
600V
72A
0.037ohm
-
HDSOP
Surface Mount
10V
-
4.7V
416W
10Pins
150°C
-
CoolMOS CM8 Series
-
11AN5163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$17.210
50+$15.820
100+$14.620
250+$13.440
500+$12.260
More Pricing...
N Channel
-
300V
72A
0.019ohm
-
TO-263
Surface Mount
10V
-
4.5V
390W
3Pins
150°C
-
X3-Class HiPerFET Series
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM