0
0 Items$0.00

760mA Single MOSFETs :

6 Products Found
Find a huge range of 760mA Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 100A, 40A, 12A & 50A Single MOSFETs from the worlds top manufacturers including: Onsemi, Infineon & Diodes Inc.

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
10N9708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.401
25+$0.278
50+$0.249
100+$0.219
250+$0.192
P Channel
P Channel
20V
760mA
0.26ohm
0.36ohm
SC-75
Surface Mount
4.5V
301mW
450mV
301mW
3Pins
150°C
50AC6484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.645
10+$0.416
25+$0.353
50+$0.291
100+$0.230
More Pricing...
P Channel
P Channel
20V
760mA
0.26ohm
0.36ohm
SC-89
Surface Mount
4.5V
313mW
1.2V
313mW
3Pins
150°C
28AK8509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.587
10+$0.362
25+$0.317
50+$0.273
100+$0.228
More Pricing...
N Channel
N Channel
20V
760mA
0.6ohm
0.6ohm
X1-DFN1006
Surface Mount
4.5V
380mW
1V
380mW
3Pins
150°C
28AC0218

RoHS

Each (Supplied on Full Reel)
Full Reel
9000+$0.131
18000+$0.128
36000+$0.127
72000+$0.126
100000000+$0.124
P Channel
P Channel
20V
760mA
0.26ohm
0.26ohm
SC-89
Surface Mount
4.5V
313mW
1.2V
313mW
3Pins
150°C
26AC2739

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.146
6000+$0.124
12000+$0.110
18000+$0.105
30000+$0.095
P Channel
P Channel
20V
760mA
0.26ohm
0.26ohm
SC-75
Surface Mount
4.5V
301mW
450mV
301mW
3Pins
150°C
26AC0680

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.077
P Channel
P Channel
30V
760mA
0.6ohm
0.6ohm
SOT-23
Surface Mount
10V
540mW
1V
540mW
3Pins
150°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM