Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTHL099N60S5
Newark Part No.64AJ4588
Product RangeSUPERFET V
Technical Datasheet
238 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.890 |
10+ | $8.910 |
25+ | $8.640 |
50+ | $8.340 |
100+ | $8.080 |
250+ | $7.830 |
900+ | $7.610 |
Price for:Each
Minimum: 1
Multiple: 1
$10.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTHL099N60S5
Newark Part No.64AJ4588
Product RangeSUPERFET V
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id33A
On Resistance Rds(on)0.0792ohm
Drain Source On State Resistance0.0792ohm
Transistor Case StyleTO-247LL
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation184W
Power Dissipation Pd184W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSUPERFET V
Qualification-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.0792ohm
Transistor Case Style
TO-247LL
Rds(on) Test Voltage
10V
Power Dissipation
184W
No. of Pins
3Pins
Product Range
SUPERFET V
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Continuous Drain Current Id
33A
Drain Source On State Resistance
0.0792ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
184W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability