Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMC86262P
Newark Part No.
Full Reel49Y8335
Re-Reel99AC9169
Cut Tape99AC9169
Product RangePowerTrench Series
Your Part Number
Technical Datasheet
1,372 In Stock
Need more?
1000 Delivery in 1-3 Business Days(US stock)
372 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.050 |
| 25+ | $0.946 |
| 50+ | $0.851 |
| 100+ | $0.755 |
| 250+ | $0.715 |
| 500+ | $0.673 |
| 1000+ | $0.618 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.160 |
| 6000+ | $1.080 |
| 12000+ | $0.998 |
| 18000+ | $0.972 |
| 30000+ | $0.956 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC86262P
Newark Part No.
Full Reel49Y8335
Re-Reel99AC9169
Cut Tape99AC9169
Product RangePowerTrench Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id8.4A
Drain Source On State Resistance0.307ohm
On Resistance Rds(on)0.241ohm
Transistor Case StylePower 33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd40W
Gate Source Threshold Voltage Max2.9V
Power Dissipation40W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.307ohm
Transistor Case Style
Power 33
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.9V
No. of Pins
8Pins
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
8.4A
On Resistance Rds(on)
0.241ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
40W
Power Dissipation
40W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMC86262P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate