Single MOSFETs:
125 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.193 25+ $0.193 50+ $0.193 100+ $0.177 250+ $0.176 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 60V | 115mA | 1.2ohm | 7.5ohm | SOT-23 | Surface Mount | 10V | 200mW | 2.1V | 200mW | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $0.708 10+ $0.486 100+ $0.253 500+ $0.221 1000+ $0.198 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 60V | 200mA | - | 5ohm | TO-92 | Through Hole | 10V | - | 2.1V | 400mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.175 10+ $0.175 25+ $0.175 50+ $0.175 100+ $0.175 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 60V | 200mA | 5ohm | 5ohm | TO-92 | Through Hole | 10V | 400mW | 2.1V | 400mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.351 25+ $0.223 50+ $0.166 100+ $0.107 250+ $0.106 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 60V | 500mA | 5ohm | 5ohm | SOT-23 | Surface Mount | 10V | 300mW | 2.1V | 300mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.090 10+ $1.800 25+ $1.620 50+ $1.480 100+ $1.230 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 60V | 1.1A | 0.5ohm | 0.55ohm | SOT-223 | Surface Mount | 10V | 1.5W | 2.1V | 1.5W | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.079 25+ $0.079 50+ $0.079 | Min: 1 / Mult: 1 | N Channel | N Channel | 60V | 280mA | 2ohm | 2ohm | SOT-23 | Surface Mount | 10V | 300mW | 2.1V | 300mW | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $0.454 10+ $0.321 100+ $0.224 500+ $0.219 1000+ $0.196 More Pricing... | Min: 5 / Mult: 5 | N Channel | N Channel | 60V | 500mA | 1.2ohm | 5ohm | TO-92 | Through Hole | 10V | 830mW | 2.1V | 830mW | 3Pins | 150°C | - | - | - | |||||
1+ $0.501 10+ $0.320 25+ $0.281 50+ $0.244 100+ $0.205 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 310mA | 1.6ohm | 1.6ohm | SOT-323 | Surface Mount | 10V | 300mW | 2.1V | 300mW | 3Pins | 150°C | - | - | - | ||||||
1+ $0.634 10+ $0.501 25+ $0.429 50+ $0.355 100+ $0.283 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 500mA | 1.2ohm | 5ohm | TO-92 | Through Hole | 10V | 830mW | 2.1V | 830mW | 3Pins | 150°C | - | - | - | ||||||
1+ $0.676 10+ $0.431 25+ $0.384 50+ $0.338 100+ $0.291 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 500mA | 1.2ohm | 5ohm | TO-92 | Through Hole | 10V | 830mW | 2.1V | 830mW | 3Pins | 150°C | - | - | - | ||||||
1+ $0.052 10+ $0.052 25+ $0.052 50+ $0.052 100+ $0.052 More Pricing... | Min: 1 / Mult: 1 Min: 500 / Mult: 1 | N Channel | N Channel | 60V | 300mA | 1.6ohm | 3ohm | SOT-23 | Surface Mount | 10V | 500mW | 2.1V | 500mW | 3Pins | 150°C | - | - | - | ||||||
65W8793 | Each (Supplied on Full Reel) Full Reel | 3000+ $0.017 6000+ $0.017 9000+ $0.017 15000+ $0.017 30000+ $0.017 More Pricing... | Min: 3000 / Mult: 3000 | N Channel | N Channel | 60V | 115mA | 1.2ohm | 7.5ohm | SOT-23 | Surface Mount | 10V | 200mW | 2.1V | 200mW | 3Pins | 150°C | - | Multicomp Pro N Channel MOSFET Transistors | - | ||||
1+ $0.808 10+ $0.541 25+ $0.476 50+ $0.410 100+ $0.345 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | P Channel | P Channel | 30V | 4.3A | 0.035ohm | 0.05ohm | SOT-23 | Surface Mount | 10V | 1.38W | 2.1V | 1.38W | 3Pins | 150°C | - | - | - | ||||||
DIODES INC. | 1+ $0.299 10+ $0.203 25+ $0.182 50+ $0.160 | Min: 5 / Mult: 5 Min: 500 / Mult: 5 | P Channel | P Channel | 30V | 3.8A | 0.065ohm | 0.065ohm | SOT-23 | Surface Mount | 10V | 1.08W | 2.1V | 1.08W | 3Pins | 150°C | - | - | AEC-Q101 | |||||
1+ $0.253 10+ $0.196 25+ $0.120 50+ $0.098 100+ $0.082 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 400mA | 1.05ohm | 1.5ohm | SOT-23 | Surface Mount | 10V | 320mW | 2.1V | 320mW | 3Pins | 150°C | - | - | - | ||||||
Each | 10+ $0.109 | Min: 2000 / Mult: 2000 | N Channel | N Channel | 60V | 500mA | 1.2ohm | 5ohm | TO-226AA | Through Hole | 10V | 830mW | 2.1V | 830mW | 3Pins | 150°C | - | - | - | |||||
1+ $0.028 10+ $0.028 25+ $0.028 50+ $0.028 100+ $0.028 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 300mA | 1.05ohm | 1.5ohm | SOT-416 | Surface Mount | 10V | 500mW | 2.1V | 500mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.200 10+ $2.810 25+ $2.530 50+ $2.270 100+ $1.980 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 30V | 420A | 410µohm | 0.00041ohm | SOP | Surface Mount | 10V | 210W | 2.1V | 210W | 8Pins | 175°C | - | - | - | |||||
1+ $0.267 10+ $0.233 25+ $0.217 50+ $0.202 100+ $0.187 | Min: 5 / Mult: 5 Min: 500 / Mult: 5 | P Channel | P Channel | 30V | 2.5A | 0.076ohm | 0.095ohm | SOT-23 | Surface Mount | 10V | 650mW | 2.1V | 650mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.390 10+ $0.836 25+ $0.762 50+ $0.688 100+ $0.615 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 30V | 8.8A | 0.016ohm | 0.02ohm | SOIC | Surface Mount | 10V | 2.5W | 2.1V | 2.5W | 8Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) | 1+ $2.350 10+ $1.510 25+ $1.420 50+ $1.220 100+ $1.010 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 1.4A | 0.55ohm | 0.55ohm | SOT-223 | Surface Mount | 10V | 2.5W | 2.1V | 2.5W | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $0.637 10+ $0.506 100+ $0.291 500+ $0.285 1000+ $0.259 More Pricing... | Min: 5 / Mult: 5 | N Channel | N Channel | 60V | 400mA | 1.2ohm | 1.2ohm | TO-226AA | Through Hole | 10V | 625mW | 2.1V | 625mW | 3Pins | 150°C | - | - | - | |||||
1+ $0.950 10+ $0.663 25+ $0.602 50+ $0.541 100+ $0.480 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | P Channel | P Channel | 30V | 4.3A | 0.045ohm | 0.045ohm | SOT-26 | Surface Mount | 10V | 1.25W | 2.1V | 1.25W | 6Pins | 150°C | - | - | - | ||||||
1+ $1.640 10+ $1.300 25+ $1.210 50+ $1.120 100+ $1.030 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | 25V | 60A | 0.00115ohm | 0.0014ohm | PowerPAK 1212 | Surface Mount | 10V | 52W | 2.1V | 52W | 8Pins | 150°C | - | TrenchFET | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.100 10+ $3.130 25+ $2.880 50+ $2.620 100+ $2.370 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 60V | 89A | 0.0034ohm | 0.0034ohm | TO-252 (DPAK) | Surface Mount | 10V | 72W | 2.1V | 72W | 3Pins | 175°C | AEC-Q101 | - | AEC-Q101 |