Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM3K72KFS,LF(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK6438
Re-Reel09AK7984RL
Cut Tape09AK7984
Your Part Number
34,326 In Stock
204,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.309 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 50+ | $0.239 |
| 100+ | $0.146 |
| 250+ | $0.119 |
| 500+ | $0.099 |
| 1000+ | $0.081 |
| 2500+ | $0.063 |
| 5000+ | $0.060 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.066 |
| 9000+ | $0.062 |
| 15000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3K72KFS,LF(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK6438
Re-Reel09AK7984RL
Cut Tape09AK7984
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id300mA
Drain Source On State Resistance1.5ohm
On Resistance Rds(on)1.05ohm
Transistor Case StyleSOT-416
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation Pd500mW
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1.5ohm
Transistor Case Style
SOT-416
Rds(on) Test Voltage
10V
Power Dissipation Pd
500mW
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
300mA
On Resistance Rds(on)
1.05ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
