Single MOSFETs:
7 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.897 10+ $0.708 25+ $0.655 50+ $0.604 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | - | N Channel | 200V | 60mA | 25ohm | 25ohm | SOT-23 | Surface Mount | 10V | 330mW | 1V | 330mW | 3Pins | 150°C | - | - | ||||||
1+ $1.180 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | 600V | 120mA | 25ohm | 45ohm | SOT-223 | Surface Mount | 10V | 1.8W | 1.4V | 1.8W | 4Pins | 150°C | - | - | ||||||
1+ $1.160 10+ $0.765 25+ $0.687 50+ $0.611 100+ $0.533 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | 600V | 120mA | 25ohm | 45ohm | SOT-223 | Surface Mount | 10V | 1.8W | 1.4V | 1.8W | 4Pins | 150°C | - | - | ||||||
1+ $0.640 10+ $0.577 25+ $0.515 50+ $0.501 100+ $0.487 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | 300V | 85mA | 25ohm | 25ohm | TO-236AB | Surface Mount | 4.5V | 360mW | 2.4V | 360mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.782 10+ $0.766 25+ $0.719 50+ $0.673 100+ $0.626 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 200V | 200mA | 25ohm | 25ohm | SOT-223 | Surface Mount | 10V | 2W | 3.5V | 2W | 3Pins | 150°C | - | - | |||||
1+ $0.487 10+ $0.486 25+ $0.486 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | 600V | 120mA | 25ohm | 45ohm | SOT-223 | Surface Mount | 10V | 1.8W | 1.9V | 1.8W | 4Pins | 150°C | SIPMOS | - | ||||||
1+ $1.490 10+ $0.990 25+ $0.904 50+ $0.816 100+ $0.730 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | 600V | 120mA | 25ohm | 45ohm | SOT-223 | Surface Mount | 10V | 1.8W | 1.9V | 1.8W | 4Pins | 150°C | - | AEC-Q101 |