0
0 Items$0.00

Single MOSFETs :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
02AC3411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.469
50+$0.297
100+$0.195
250+$0.172
500+$0.149
More Pricing...
N Channel
N Channel
50V
200mA
3.5ohm
3.5ohm
SOT-23
Surface Mount
5V
225mW
1.5V
225mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
07AH5030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.291
50+$0.172
100+$0.118
250+$0.104
500+$0.089
More Pricing...
N Channel
N Channel
60V
180mA
6ohm
3.5ohm
SOT-23
Surface Mount
5V
370mW
2V
370mW
3Pins
150°C
-
-
-
45AC7771

RoHS

Each
1+$3.080
10+$2.300
100+$1.520
500+$1.390
1000+$1.210
More Pricing...
N Channel
N Channel
800V
2A
3.5ohm
3.5ohm
TO-251
Through Hole
10V
45W
4V
45W
3Pins
150°C
-
MDmesh K5
-
45AC7705

RoHS

Each
1+$2.360
10+$1.390
100+$1.160
500+$1.020
1000+$0.968
More Pricing...
N Channel
N Channel
800V
2A
3.5ohm
3.5ohm
TO-220AB
Through Hole
10V
45W
4V
45W
3Pins
150°C
-
MDmesh K5
-
45AC7562

RoHS

Each
1+$3.050
10+$2.200
100+$1.350
500+$1.090
1000+$1.000
More Pricing...
N Channel
N Channel
800V
2A
3.5ohm
3.5ohm
TO-220FP
Through Hole
10V
20W
4V
20W
3Pins
150°C
-
MDmesh K5
-
15AJ3170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.010
50+$1.900
100+$1.340
250+$1.270
500+$1.200
More Pricing...
N Channel
N Channel
800V
1.6A
4.2ohm
3.5ohm
TO-252 (DPAK)
Surface Mount
10V
30W
3.5V
30W
3Pins
150°C
-
R8xxxKNx
-
58M4068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.493
50+$0.310
100+$0.200
250+$0.178
500+$0.153
More Pricing...
N Channel
N Channel
50V
200mA
3.5ohm
3.5ohm
SOT-23
Surface Mount
5V
225mW
1.5V
225mW
3Pins
150°C
-
-
-
30AK0331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.410
50+$0.261
100+$0.170
250+$0.151
500+$0.131
More Pricing...
N Channel
N Channel
60V
180mA
3.5ohm
3.5ohm
SOT-23
Surface Mount
5V
370mW
2V
370mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
28AK6547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.376
50+$0.229
100+$0.142
250+$0.124
500+$0.104
More Pricing...
N Channel
N Channel
60V
250mA
3.5ohm
3.5ohm
SOT-23
Surface Mount
10V
300mW
2V
300mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
30AK0332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.408
50+$0.258
100+$0.168
250+$0.148
500+$0.128
More Pricing...
N Channel
N Channel
60V
180mA
3.5ohm
3.5ohm
SOT-23
Surface Mount
5V
370mW
2V
370mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
03P9742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.770
50+$1.800
100+$1.250
250+$1.130
500+$1.020
More Pricing...
N Channel
N Channel
200V
2.6A
1.38ohm
3.5ohm
SC-70
Surface Mount
16V
3.5W
1.4V
3.5W
6Pins
150°C
-
-
-
25R4430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.334
50+$0.204
100+$0.142
250+$0.128
500+$0.112
More Pricing...
N Channel
N Channel
50V
200mA
3.5ohm
3.5ohm
SOT-323
Surface Mount
10V
200mW
1.2V
200mW
3Pins
150°C
-
-
-
95M4165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.582
50+$0.355
100+$0.227
250+$0.199
500+$0.169
More Pricing...
N Channel
N Channel
100V
150mA
6ohm
3.5ohm
SOT-23
Surface Mount
10V
250mW
2V
250mW
3Pins
150°C
-
-
-
07AH5031

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.055
N Channel
N Channel
60V
180mA
6ohm
3.5ohm
SOT-23
Surface Mount
5V
370mW
2V
370mW
3Pins
150°C
-
-
-
57AC1828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
50+$1.890
100+$1.850
250+$1.820
500+$1.780
More Pricing...
N Channel
N Channel
250V
1.1A
3.5ohm
3.5ohm
TO-252 (DPAK)
Surface Mount
0V
-
-
-
3Pins
150°C
-
DN2625
-
37AJ0933

RoHS

Each
1+$3.920
10+$2.000
100+$1.820
500+$1.480
1000+$1.460
More Pricing...
N Channel
N Channel
800V
1.6A
4.2ohm
3.5ohm
TO-220FM
Through Hole
10V
28W
3.5V
28W
3Pins
150°C
-
-
-
94W7569

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.112
9000+$0.104
15000+$0.102
N Channel
N Channel
50V
200mA
3.5ohm
3.5ohm
SOT-23
Surface Mount
5V
225mW
1.5V
225mW
3Pins
150°C
-
-
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM