0
0 Items$0.00

Single MOSFETs :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
03AH0483

RoHS

Date/Lot Code

Each
1+$14.640
10+$10.160
25+$9.210
50+$8.260
100+$7.640
More Pricing...
N Channel
N Channel
250V
80A
0.016ohm
0.016ohm
TO-263 (D2PAK)
Surface Mount
10V
390W
4.5V
390W
3Pins
150°C
HiPERFET X3 Series
03AH0620

RoHS

Date/Lot Code

Each
1+$16.790
10+$14.530
25+$12.290
50+$10.040
100+$9.300
More Pricing...
N Channel
N Channel
200V
90A
0.0105ohm
0.0105ohm
TO-247
Through Hole
10V
390W
4.5V
390W
3Pins
150°C
X3-Class HiPerFET Series
03AH0851

RoHS

Date/Lot Code

Each
1+$16.870
10+$14.410
25+$11.960
50+$9.490
100+$8.780
More Pricing...
N Channel
N Channel
250V
80A
0.013ohm
0.013ohm
TO-220
Through Hole
10V
390W
4.5V
390W
3Pins
150°C
X3-Class HiPerFET Series
03AH0477

RoHS

Date/Lot Code

Each
1+$20.100
10+$13.970
25+$12.670
50+$11.370
100+$10.510
More Pricing...
N Channel
N Channel
300V
72A
0.019ohm
0.019ohm
TO-263
Surface Mount
10V
390W
4.5V
390W
3Pins
150°C
X3-Class HiPerFET Series
03AH0852

RoHS

Date/Lot Code

Each
1+$14.210
10+$11.890
25+$9.550
50+$7.220
100+$6.680
More Pricing...
N Channel
N Channel
200V
90A
0.0105ohm
0.0105ohm
TO-220AB
Through Hole
10V
390W
4.5V
390W
3Pins
150°C
X3-Class HiPerFET Series
82AH1701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$18.980
50+$13.260
100+$10.820
250+$10.610
500+$10.390
More Pricing...
N Channel
N Channel
600V
23A
0.02ohm
0.02ohm
HSOF
Surface Mount
12V
390W
4V
390W
8Pins
150°C
CoolMOS SJ S7
03AH0845

RoHS

Date/Lot Code

Each
300+$9.130
600+$7.920
900+$7.770
1500+$7.600
3000+$7.450
More Pricing...
N Channel
N Channel
300V
72A
0.015ohm
0.015ohm
TO-220
Through Hole
10V
390W
4.5V
390W
3Pins
150°C
X3-Class HiPerFET Series
94AC2389

RoHS

Each
1+$22.100
10+$19.670
25+$17.220
50+$14.800
100+$14.000
More Pricing...
N Channel
N Channel
600V
63A
0.035ohm
0.035ohm
TO-247
Through Hole
10V
390W
4V
390W
3Pins
150°C
MDmesh M6
02AC9797

RoHS

IXYS SEMICONDUCTOR
Each
1+$13.360
10+$11.550
25+$10.090
50+$9.490
100+$8.250
More Pricing...
N Channel
N Channel
650V
22A
0.145ohm
0.145ohm
TO-247
Through Hole
10V
390W
5V
390W
3Pins
150°C
HiPerFET
99AC9651

RoHS

STMICROELECTRONICS
Each
1+$18.090
10+$17.160
25+$16.770
50+$15.510
100+$14.830
More Pricing...
N Channel
N Channel
600V
63A
0.035ohm
0.035ohm
TO-247
Through Hole
10V
390W
4V
390W
3Pins
150°C
MDmesh M6
80AH9601

RoHS

Each
1+$18.140
10+$12.800
25+$11.660
50+$10.530
100+$9.790
More Pricing...
N Channel
N Channel
600V
23A
0.02ohm
0.02ohm
TO-220
Through Hole
12V
390W
4V
390W
3Pins
150°C
CoolMOS SJ S7
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM