Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ825R33HE4DBPSA1
Newark Part No.52AJ5107
Product RangeIHM-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Quantity | Price |
---|---|
1+ | $1,568.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,568.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ825R33HE4DBPSA1
Newark Part No.52AJ5107
Product RangeIHM-B Series
Technical Datasheet
IGBT ConfigurationDual, Common Emitter
Continuous Collector Current825A
DC Collector Current825A
Collector Emitter Saturation Voltage Vce(on)2.4V
Collector Emitter Saturation Voltage2.4V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo3.3kV
Collector Emitter Voltage Max3.3kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIHM-B Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Dual, Common Emitter
DC Collector Current
825A
Collector Emitter Saturation Voltage
2.4V
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
3.3kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
825A
Collector Emitter Saturation Voltage Vce(on)
2.4V
Power Dissipation
-
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
3.3kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
IHM-B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability