Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM 600GA125D
Newark Part No.09J5185
Product RangeSemitrans 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $921.410 |
| 25+ | $883.990 |
Price for:Each
Minimum: 12
Multiple: 12
$11,056.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM 600GA125D
Newark Part No.09J5185
Product RangeSemitrans 4 Series
Technical Datasheet
IGBT ConfigurationSingle
Transistor PolarityNPN
DC Collector Current580A
Continuous Collector Current580A
Collector Emitter Saturation Voltage Vce(on)3.3V
Collector Emitter Saturation Voltage3.3V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins5Pins
IGBT TechnologyNPT IGBT [Standard]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product RangeSemitrans 4 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Single
DC Collector Current
580A
Collector Emitter Saturation Voltage Vce(on)
3.3V
Power Dissipation
-
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Stud
IGBT Technology
NPT IGBT [Standard]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Transistor Polarity
NPN
Continuous Collector Current
580A
Collector Emitter Saturation Voltage
3.3V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Transistor Case Style
Module
No. of Pins
5Pins
Collector Emitter Voltage Max
1.2kV
Product Range
Semitrans 4 Series
Technical Docs (1)
Alternatives for SKM 600GA125D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate