Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.140 |
| 100+ | $0.756 |
| 500+ | $0.599 |
| 1000+ | $0.528 |
| 2500+ | $0.466 |
| 10000+ | $0.403 |
| 25000+ | $0.357 |
Product Information
Product Overview
The ULN2004A from STMicroelectronics is a through hole, high voltage and high current seven darlington array in DIP package. Each array containing seven open collector darlington pairs with common emitters, each channel rated at 500mA and can withstand peak currents of 600mA. Suppression diodes are included for inductive load driving and inputs are pinned opposite the outputs to simplify board layout. ULN2004 interface to all common logic families such as 6V to 15V CMOS, PMOS. Suitable for driving wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal printheads and high power buffers.
- Seven darlington transistor per package
- TTL/CMOS/PMOS/DTL compatible inputs
- Input voltage of 15V
- Output voltage of 50V
- DC current gain (hFE) of 1000
- Operating ambient temperature range from -40°C to 85°C
Applications
Motor Drive & Control, LED Lighting, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
NPN
-
DIP
1000hFE
85°C
-
50V
500mA
16Pins
Through Hole
ULN2001; ULN2002; ULN2003; ULN2004
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ULN2004A
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate