Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC7211YM5Copy
Newark Part No.18M6146
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC7211YM5Copy
Newark Part No.18M6146
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Comparators1
No. of Channels1Channels
Response Time / Propogation Delay5µs
Supply Voltage Range2.2V to 10V
IC Case / PackageSOT-23
No. of Pins5Pins
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time5µs
Technical Specifications
Comparator Type
General Purpose
No. of Channels
1Channels
Supply Voltage Range
2.2V to 10V
No. of Pins
5Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
No. of Comparators
1
Response Time / Propogation Delay
5µs
IC Case / Package
SOT-23
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
5µs
Technical Docs (1)
Alternatives for MIC7211YM5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate