New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Isolation Amplifiers
                                                                                                  Print Page

                                                                                                  286J

                                                                                                  Isolation Amplifier, 1 Amplifiers, 2.5 kV, 8V to 15.5V, 12 Pins, 1 kHz

                                                                                                  INTRONICS
                                                                                                  INTRONICS 286J
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerINTRONICS
                                                                                                  Manufacturer Part No286J
                                                                                                  Newark Part No.92F577
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)

                                                                                                  Product Information

                                                                                                  INTRONICS
                                                                                                  ManufacturerINTRONICS
                                                                                                  Manufacturer Part No286J
                                                                                                  Newark Part No.92F577
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Amplifiers1Amplifiers
                                                                                                  Isolation Voltage2.5kV
                                                                                                  Supply Voltage Range8V to 15.5V
                                                                                                  IC Case / Package-
                                                                                                  No. of Pins12Pins
                                                                                                  Gain Bandwidth Product1kHz
                                                                                                  Gain Non-Linearity Max0.05%
                                                                                                  Isolation TypeMagnetic
                                                                                                  IC MountingThrough Hole
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (17-Dec-2015)
                                                                                                  Input Offset Voltage5mV
                                                                                                  Amplifier Case Style-
                                                                                                  Bandwidth1kHz
                                                                                                  No. of Amplifiers1 Amplifier

                                                                                                  Technical Specifications

                                                                                                  No. of Amplifiers

                                                                                                  1Amplifiers

                                                                                                  Supply Voltage Range

                                                                                                  8V to 15.5V

                                                                                                  No. of Pins

                                                                                                  12Pins

                                                                                                  Gain Non-Linearity Max

                                                                                                  0.05%

                                                                                                  IC Mounting

                                                                                                  Through Hole

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  Input Offset Voltage

                                                                                                  5mV

                                                                                                  Bandwidth

                                                                                                  1kHz

                                                                                                  Isolation Voltage

                                                                                                  2.5kV

                                                                                                  IC Case / Package

                                                                                                  -

                                                                                                  Gain Bandwidth Product

                                                                                                  1kHz

                                                                                                  Isolation Type

                                                                                                  Magnetic

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Amplifier Case Style

                                                                                                  -

                                                                                                  No. of Amplifiers

                                                                                                  1 Amplifier

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.