Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerINTRONICS
Manufacturer Part No286J
Newark Part No.92F577
Technical Datasheet
No. of Amplifiers1Amplifiers
Isolation Voltage2.5kV
Supply Voltage Range8V to 15.5V
IC Case / Package-
No. of Pins12Pins
Gain Bandwidth Product1kHz
Gain Non-Linearity Max0.05%
Isolation TypeMagnetic
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
MSL-
Input Offset Voltage5mV
Amplifier Case Style-
Bandwidth1kHz
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Amplifiers
1Amplifiers
Supply Voltage Range
8V to 15.5V
No. of Pins
12Pins
Gain Non-Linearity Max
0.05%
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Input Offset Voltage
5mV
Bandwidth
1kHz
Isolation Voltage
2.5kV
IC Case / Package
-
Gain Bandwidth Product
1kHz
Isolation Type
Magnetic
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Case Style
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate