24Hr Real Time Clocks:

10 Products Found
Real-Time Clock products offer a diverse range of real-time clock (RTC) solutions for networking and embedded applications. The primary function of RTC is to keep time and calendar data.We offer Real Time Clock (RTC) functions including Alarm RTC, Binary Counter, Real Time Calendar Clock (RTCC), Elapsed Time Recorder and Real Time Event Recorder. Use of a hardware RTC allows microcontrollers like the Raspberry Pi to be used without internet access and still provide services that use time stamps. For example, the DS1307 is a commonly available I2C based RTC module – so using the DS1307’s I2C protocol, which is supported by the Raspberry Pi, real time clock support can easily and cost-effectively be added.Another popular RTC module, also with I2C support, is the DS3231. The DS3231 is a low-cost, extremely accurate I²C real-time clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input, and maintains accurate timekeeping when mains power to the device is interrupted. Accuracy is ±2ppm from 0°C to +40°C, and ±3.5ppm from -40°C to +85°C.Apart from I2C, other interface types include 2 wire, 3 wire, 4 wire, Motorola Serial Peripheral Interface (SPI), Bytewide, Parallel, Multiplexed, and Phantom Clock.Operating temperatures range from -40°C minimum to +125°C maximum. Products are available to the AEC-Q100 Automotive Qualification Standard.
Show More
View
Buyer
Engineer
Manufacturer
Date Format
Clock Format
Clock IC Type
Supply Voltage Min
Supply Voltage Max
Clock IC Case Style
No. of Pins
IC Interface Type
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09X0518

RoHS

Each
1+
$6.020
10+
$5.340
25+
$4.950
50+
$4.550
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
Day; Date; Month; Year; Century
24Hr
RTC
1.2V
5.5V
SON
10Pins
I2C
-40°C
85°C
09X0513

RoHS

Each
1+
$10.820
10+
$10.320
25+
$8.930
50+
$8.250
100+
$7.330
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
SPI
-40°C
85°C
09X0503

RoHS

Each
1+
$10.820
10+
$10.320
25+
$8.930
50+
$8.250
100+
$7.330
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
85°C
09X0516

RoHS

Each
1+
$8.690
10+
$8.300
25+
$7.180
50+
$6.630
100+
$5.900
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
SPI
-40°C
125°C
09X0504

RoHS

Each
1+
$8.970
10+
$7.970
25+
$7.370
50+
$6.790
100+
$6.020
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
125°C
09X0511

RoHS

Each
1+
$9.900
10+
$9.460
25+
$8.180
50+
$7.550
100+
$6.720
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
Alarm RTC
1.3V
5.5V
SON
10Pins
SPI
-40°C
125°C
09X0507

RoHS

Each
1+
$5.080
10+
$4.510
25+
$4.170
50+
$3.840
100+
$3.410
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
85°C
09X0514

RoHS

Each
1+
$8.710
10+
$8.320
25+
$7.190
50+
$6.650
100+
$5.910
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
SPI
-40°C
85°C
09X0508

RoHS

Each
1+
$6.590
10+
$5.860
25+
$5.430
50+
$4.990
100+
$4.440
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
125°C
09X0505

RoHS

Each
1+
$8.970
10+
$7.970
25+
$7.370
50+
$6.790
100+
$6.020
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
125°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON