Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoRV-3049-C2-TB-QA-OPT.A
Newark Part No.09X0511
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 10+ | $9.390 |
| 25+ | $8.110 |
| 50+ | $7.500 |
| 100+ | $6.660 |
| 250+ | $6.330 |
| 500+ | $5.690 |
Price for:Each
Minimum: 1
Multiple: 1
$9.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoRV-3049-C2-TB-QA-OPT.A
Newark Part No.09X0511
Technical Datasheet
Date FormatYYYY:MM:DD:Hr:Min:Secs
Clock Format24Hr
Clock IC TypeAlarm RTC
Supply Voltage Min1.3V
Supply Voltage Max5.5V
Clock IC Case StyleSON
No. of Pins10Pins
IC Interface TypeSPI
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Date Format
YYYY:MM:DD:Hr:Min:Secs
Clock IC Type
Alarm RTC
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Clock Format
24Hr
Supply Voltage Min
1.3V
Clock IC Case Style
SON
IC Interface Type
SPI
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate