YYYY:MM:DD:Hr:Min:Secs Real Time Clocks:

13 Products Found
Real-Time Clock products offer a diverse range of real-time clock (RTC) solutions for networking and embedded applications. The primary function of RTC is to keep time and calendar data.We offer Real Time Clock (RTC) functions including Alarm RTC, Binary Counter, Real Time Calendar Clock (RTCC), Elapsed Time Recorder and Real Time Event Recorder. Use of a hardware RTC allows microcontrollers like the Raspberry Pi to be used without internet access and still provide services that use time stamps. For example, the DS1307 is a commonly available I2C based RTC module – so using the DS1307’s I2C protocol, which is supported by the Raspberry Pi, real time clock support can easily and cost-effectively be added.Another popular RTC module, also with I2C support, is the DS3231. The DS3231 is a low-cost, extremely accurate I²C real-time clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input, and maintains accurate timekeeping when mains power to the device is interrupted. Accuracy is ±2ppm from 0°C to +40°C, and ±3.5ppm from -40°C to +85°C.Apart from I2C, other interface types include 2 wire, 3 wire, 4 wire, Motorola Serial Peripheral Interface (SPI), Bytewide, Parallel, Multiplexed, and Phantom Clock.Operating temperatures range from -40°C minimum to +125°C maximum. Products are available to the AEC-Q100 Automotive Qualification Standard.
Show More
View
Buyer
Engineer
Manufacturer
Date Format
Clock Format
Clock IC Type
Supply Voltage Min
Supply Voltage Max
Clock IC Case Style
No. of Pins
IC Interface Type
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09X0513

RoHS

Each
1+
$11.140
10+
$10.620
25+
$9.190
50+
$8.500
100+
$7.550
More Pricing...
Total:$11.14
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
SPI
-40°C
85°C
09X0504

RoHS

Each
1+
$9.260
10+
$8.230
25+
$7.620
50+
$7.020
100+
$6.230
More Pricing...
Total:$9.26
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
125°C
09X0505

RoHS

Each
1+
$8.520
10+
$8.140
25+
$7.040
50+
$6.510
100+
$5.790
More Pricing...
Total:$8.52
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
125°C
09X0503

RoHS

Each
1+
$11.140
10+
$10.620
25+
$9.190
50+
$8.500
100+
$7.550
More Pricing...
Total:$11.14
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
85°C
09X0516

RoHS

Each
1+
$8.980
10+
$8.580
25+
$7.430
50+
$6.860
100+
$6.090
More Pricing...
Total:$8.98
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
SPI
-40°C
125°C
19P2786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
10+
$2.130
25+
$2.130
50+
$2.130
100+
$2.130
More Pricing...
Total:$2.13
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
12Hr / 24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
85°C
78Y4773

RoHS

Each
1+
$23.240
10+
$17.960
28+
$17.530
56+
$17.090
112+
$17.070
More Pricing...
Total:$23.24
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
12Hr / 24Hr
RTC
4.5V
5.5V
EDIP
24Pins
Multiplexed
0°C
70°C
26M2657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.690
10+
$17.180
25+
$15.860
50+
$14.610
100+
$13.310
More Pricing...
Total:$18.69
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
12Hr / 24Hr
RTC
1.8V
5.5V
VSOJ
20Pins
I2C
-40°C
85°C
26M2718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.040
10+
$13.430
25+
$12.580
50+
$11.960
100+
$10.720
More Pricing...
Total:$14.04
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
12Hr / 24Hr
RTC
1.8V
5.5V
VSOJ
12Pins
I2C
-40°C
85°C
09X0511

RoHS

Each
1+
$10.230
10+
$9.760
25+
$8.460
50+
$7.800
100+
$6.940
More Pricing...
Total:$10.23
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
Alarm RTC
1.3V
5.5V
SON
10Pins
SPI
-40°C
125°C
09X0507

RoHS

Each
1+
$5.240
10+
$4.670
25+
$4.310
50+
$3.970
100+
$3.520
More Pricing...
Total:$5.24
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
85°C
09X0508

RoHS

Each
1+
$6.820
10+
$6.060
25+
$5.610
50+
$5.160
100+
$4.590
More Pricing...
Total:$6.82
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
I2C
-40°C
125°C
09X0514

RoHS

Each
1+
$8.970
10+
$8.570
25+
$7.410
50+
$6.840
100+
$6.090
More Pricing...
Total:$8.97
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
24Hr
RTC
1.3V
5.5V
SON
10Pins
SPI
-40°C
85°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON