Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoRV-3029-C2-TB-QA-OPT.B
Newark Part No.09X0505
Your Part Number
Technical Datasheet
895 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.790 |
| 10+ | $8.400 |
| 25+ | $7.250 |
| 50+ | $6.700 |
| 100+ | $5.950 |
| 250+ | $5.660 |
| 500+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoRV-3029-C2-TB-QA-OPT.B
Newark Part No.09X0505
Technical Datasheet
Date FormatYYYY:MM:DD:Hr:Min:Secs
Time Format24Hr
Clock IC TypeRTC
Supply Voltage Min1.3V
Supply Voltage Max5.5V
Clock IC Case StyleSON
No. of Pins10Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Date Format
YYYY:MM:DD:Hr:Min:Secs
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Time Format
24Hr
Supply Voltage Min
1.3V
Clock IC Case Style
SON
IC Interface Type
I2C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate