Notify me when back in stock
| Quantity | Price |
|---|---|
| 192+ | $5.130 |
Product Information
Product Overview
The MCP3428-E/ST is a 4-channel 16-bit Analogue-to-digital Converter (ADC) with I²C™ interface and on-board reference. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire I²C™ compatible serial interface and operates from a single power supply ranging from 2.7 to 5.5V. This devices can output analogue-to-digital conversion results at rates of 240 (12-bit mode) samples per second depending on the user controllable configuration bit settings using the two-wire I²C serial interface. During each conversion, the device calibrates offset and gain errors automatically. This provides accurate conversion results from conversion to conversion over variations in temperature and power supply fluctuation.
- 4-channel differential input operation
- Supports I²C™ serial interface with user configurable addresses
- On-board voltage reference with 15ppm/°C drift
- On-board PGA, gains of 1/2/4/8
- 135µA at 3V Low current consumption
Applications
Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Automation & Process Control, Portable Devices, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
16bit
Differential
Single
5.5V
14Pins
125°C
MSL 1 - Unlimited
15SPS
I2C
2.7V
TSSOP
-40°C
Quad 16-Bit Sigma-Delta ADCs
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for MCP3428-E/ST
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate