Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS3904U-020+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y1633
Product RangeTriple 128-Tap Non-volatile Digital Pots
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 3000+ | $3.010 |
| 6000+ | $2.950 |
| 12000+ | $2.900 |
| 18000+ | $2.830 |
| 30000+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS3904U-020+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y1633
Product RangeTriple 128-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance20kohm
No. of PotsTriple
Control InterfaceSerial
Supply Voltage Min2.7V
Track TaperLinear
Resistance Tolerance± 25%
Supply Voltage Max5.5V
IC Case / PackageµSOP
No. of Pins8Pins
Potentiometer IC Case StyleµSOP
IC MountingSurface Mount
No. of Steps128
Temperature Coefficient± 123ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTriple 128-Tap Non-volatile Digital Pots
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Triple
Supply Voltage Min
2.7V
Resistance Tolerance
± 25%
IC Case / Package
µSOP
Potentiometer IC Case Style
µSOP
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
Triple 128-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
20kohm
Control Interface
Serial
Track Taper
Linear
Supply Voltage Max
5.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 123ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate