Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.890 |
| 5+ | $106.300 |
| 10+ | $97.710 |
| 25+ | $92.880 |
| 50+ | $90.160 |
| 100+ | $87.420 |
Price for:Each
Minimum: 1
Multiple: 1
$114.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21161NYCAZ110
Newark Part No.22AM2930
DSP TypeFixed / Floating Point
Data Bus Width32 bit
Operating Frequency Max110MHz
IC Case / PackageCSPBGA
No. of Pins225Pins
No. of MIPS-
Interfaces4 Wire, I2S, Serial, SPI
RAM Memory Size1Mbit
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DSP Type
Fixed / Floating Point
Operating Frequency Max
110MHz
No. of Pins
225Pins
Interfaces
4 Wire, I2S, Serial, SPI
No. of Cores
1Cores
Supply Voltage Min
1.71V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Data Bus Width
32 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
1Mbit
Program Memory Size
-
Supply Voltage Max
1.89V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability