Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoICM7228BIPIZ
Newark Part No.79K6930
Technical Datasheet
Output Current200µA
IC Case / PackageDIP
No. of Pins28Pins
Output Current Max100mA
Supply Voltage Min4V
Supply Voltage Max5V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
Automotive Qualification Standard-
Device Topology-
Driver Case StyleDIP
No. of Outputs16Outputs
Switching Frequency-
Technical Specifications
Output Current
200µA
No. of Pins
28Pins
Supply Voltage Min
4V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Device Topology
-
No. of Outputs
16Outputs
IC Case / Package
DIP
Output Current Max
100mA
Supply Voltage Max
5V
Operating Temperature Min
-40°C
MSL
-
Automotive Qualification Standard
-
Driver Case Style
DIP
Switching Frequency
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate