Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.370 |
| 10+ | $30.070 |
| 25+ | $29.090 |
| 50+ | $28.270 |
| 100+ | $27.450 |
| 250+ | $26.630 |
| 500+ | $25.800 |
Product Information
Product Overview
ICM7228BIBIZ is an 8-digit, microprocessor-compatible, LED display decoder driver. This display driver interfaces microprocessors to an 8-digit, 7-segment, numeric LED display. Included on chip are two types of 7-segment decoder, multiplex scan circuitry, LED display segment drivers, LED display digit drivers and an 8-byte static memory as display RAM. This display RAM in sequential 8-digit update or in single-digit update format. The ICM7228B drives common cathode displays. This incorporates a no decode mode allowing each bit of each digit's RAM word to drive individual display segments resulting in independent control of all display segments. As a result, bargraph and other irregular display segments and formats can be driven directly by this chip. Application includes instrumentation, test equipment, hand held instruments, bargraph displays, numeric and non-numeric panel displays and high and low temperature environments where LCD display integrity is compromised.
- Improved 2nd source to Analog Devices ICM7218
- Fast write access time of 200ns
- Multiple microprocessor compatible versions
- Hexadecimal, code B and no decode modes
- Individual segment control with “No Decode” feature
- Digit and segment drivers on-chip, non-overlapping digits drive
- Common anode and common cathode LED versions
- Low power CMOS architecture, single 5V supply
- 28 Ld SOlC package, temperature range from -40 to 85°C
Technical Specifications
LED Display Decoder Driver
4V
7
-
500mA
4V
16Outputs
-
SOIC
-40°C
MSL 3 - 168 hours
-
8
6V
WSOIC
28Pins
-
6V
Surface Mount
-
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate