New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Multi-Function Drivers
                                                                                                  Print Page

                                                                                                  ULN2004D1013TR

                                                                                                  ARRAY, DARLINGTON, 0.5A, 50V, SOIC

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS ULN2004D1013TR
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoULN2004D1013TR
                                                                                                  Newark Part No.
                                                                                                  Full Reel57P4738
                                                                                                  Re-Reel95M7596
                                                                                                  Cut Tape95M7596
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6,634 In Stock

                                                                                                  Need more?

                                                                                                  warning icon

                                                                                                  Full Reel available on backorder. Leadtime 17 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                  1815 Delivery in 1-3 Business Days(US stock)
                                                                                                  4819 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.591
                                                                                                  10+$0.388
                                                                                                  25+$0.366
                                                                                                  50+$0.344
                                                                                                  100+$0.321
                                                                                                  250+$0.315
                                                                                                  500+$0.308
                                                                                                  1000+$0.296
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoULN2004D1013TR
                                                                                                  Newark Part No.
                                                                                                  Full Reel57P4738
                                                                                                  Re-Reel95M7596
                                                                                                  Cut Tape95M7596
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max8V
                                                                                                  Transistor PolarityNPN
                                                                                                  Collector Emitter Voltage V(br)ceo50V
                                                                                                  No. of Outputs7Outputs
                                                                                                  Output Voltage50V
                                                                                                  Power Dissipation Pd-
                                                                                                  Output Current500mA
                                                                                                  DC Collector Current500mA
                                                                                                  Driver Case StyleNSOIC
                                                                                                  RF Transistor CaseNSOIC
                                                                                                  No. of Pins16Pins
                                                                                                  DC Current Gain hFE1000hFE
                                                                                                  Transistor MountingSurface Mount
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ULN2004D1013TR is a high-voltage, high-current Darlington array containing seven open collectors Darlington pairs with common emitters. Each channel is rated at 500mA and can withstand peak currents of 600mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout. This versatile device is useful for driving a wide range of loads including solenoids, relay DC motors, LED display filament lamps, thermal printheads and high-power buffers.

                                                                                                  • Integrated suppression diodes for inductive loads
                                                                                                  • Outputs can be paralleled for higher current
                                                                                                  • TTL/CMOS/PMOS/DTL compatible inputs
                                                                                                  • Input pins placed opposite to output pins to simplify layout
                                                                                                  • Output leakage current is 50µA typical at (VCE = 50V)
                                                                                                  • 25pF typical input capacitance
                                                                                                  • 0.9V typical collector-emitter saturation voltage
                                                                                                  • 1µs typical turn-on and turn off delay time
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • SO-16 package

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Transistor Polarity

                                                                                                  NPN

                                                                                                  No. of Outputs

                                                                                                  7Outputs

                                                                                                  Power Dissipation Pd

                                                                                                  -

                                                                                                  DC Collector Current

                                                                                                  500mA

                                                                                                  RF Transistor Case

                                                                                                  NSOIC

                                                                                                  DC Current Gain hFE

                                                                                                  1000hFE

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Supply Voltage Max

                                                                                                  8V

                                                                                                  Collector Emitter Voltage V(br)ceo

                                                                                                  50V

                                                                                                  Output Voltage

                                                                                                  50V

                                                                                                  Output Current

                                                                                                  500mA

                                                                                                  Driver Case Style

                                                                                                  NSOIC

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Transistor Mounting

                                                                                                  Surface Mount

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Alternatives for ULN2004D1013TR

                                                                                                  5 Products Found

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate