New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. SERDES Drivers
                                                                                                  Print Page

                                                                                                  MAX9206EAI+

                                                                                                  DESERIALISER, 450MBPS, 1 INPUT, SSOP-28

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX9206EAI+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX9206EAI+
                                                                                                  Newark Part No.68AC5451
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX9206EAI+
                                                                                                  Newark Part No.68AC5451
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SERDES FunctionDeserialiser
                                                                                                  Data Rate450Mbps
                                                                                                  IC Input TypeBLVDS
                                                                                                  IC Output TypeLVCMOS, LVTTL
                                                                                                  IC Case / PackageSSOP
                                                                                                  Driver Case StyleSSOP
                                                                                                  No. of Pins28Pins
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  No. of Inputs1Inputs
                                                                                                  No. of Outputs10Outputs
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MAX9206EAI+ is a 10-bit bus LVDS deserializer in a 28 pin SSOP package. The deserializer transforms a high-speed serial bus low-voltage differential signaling (BLVDS) data stream into 10-bit-wide parallel LVCMOS\LVTTL data and clock. The deserializer pairs with a serializer such as the MAX9205, which generates a serial BLVDS signal from 10-bit-wide parallel data. The deserializer combination reduces interconnect, simplifies PCB layout, and reduces board size. The MAX9206 receives serial data at 450Mbps, over board traces or twisted-pair cables. This device combines frequency lock, bit lock, and frame lock to produce a parallel-rate clock and word-aligned 10-bit data. Serialization eliminates parallel bus clock-to-data and data-to-data skew. A power-down mode reduces the typical supply current to less than 600µA. Upon power-up (applying power or driving active-low PWRDN high), the MAX9206 establishes a lock after receiving synchronization signals or serial data from the MAX9205.

                                                                                                  • Stand-alone deserializer (vs. SerDes) ideal for unidirectional links
                                                                                                  • Automatic clock recovery
                                                                                                  • Allow hot insertion and synchronization without system interruption
                                                                                                  • BLVDS serial input rated for point-to-point and bus applications
                                                                                                  • Fast Pseudorandom lock
                                                                                                  • High 720ps (p-p) jitter tolerance
                                                                                                  • Low 30mA supply current
                                                                                                  • 10bit parallel LVCMOS/LVTTL output
                                                                                                  • Programmable output strobe edge
                                                                                                  • Pin compatible to DS92LV1212A and DS92LV1224

                                                                                                  Technical Specifications

                                                                                                  SERDES Function

                                                                                                  Deserialiser

                                                                                                  IC Input Type

                                                                                                  BLVDS

                                                                                                  IC Case / Package

                                                                                                  SSOP

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Outputs

                                                                                                  10Outputs

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Data Rate

                                                                                                  450Mbps

                                                                                                  IC Output Type

                                                                                                  LVCMOS, LVTTL

                                                                                                  Driver Case Style

                                                                                                  SSOP

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  No. of Inputs

                                                                                                  1Inputs

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate