2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. SERDES Drivers
                                                                                                Imprimer la page

                                                                                                MAX9206EAI+

                                                                                                DESERIALISER, 450MBPS, 1 INPUT, SSOP-28

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES MAX9206EAI+
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX9206EAI+
                                                                                                Code Commande68AC5451
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX9206EAI+
                                                                                                Code Commande68AC5451
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                SERDES FunctionDeserialiser
                                                                                                Data Rate450Mbps
                                                                                                IC Input TypeBLVDS
                                                                                                IC Output TypeLVCMOS, LVTTL
                                                                                                IC Case / PackageSSOP
                                                                                                Driver Case StyleSSOP
                                                                                                No. of Pins28Pins
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max3.6V
                                                                                                No. of Inputs1Inputs
                                                                                                No. of Outputs10Outputs
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                MAX9206EAI+ is a 10-bit bus LVDS deserializer in a 28 pin SSOP package. The deserializer transforms a high-speed serial bus low-voltage differential signaling (BLVDS) data stream into 10-bit-wide parallel LVCMOS\LVTTL data and clock. The deserializer pairs with a serializer such as the MAX9205, which generates a serial BLVDS signal from 10-bit-wide parallel data. The deserializer combination reduces interconnect, simplifies PCB layout, and reduces board size. The MAX9206 receives serial data at 450Mbps, over board traces or twisted-pair cables. This device combines frequency lock, bit lock, and frame lock to produce a parallel-rate clock and word-aligned 10-bit data. Serialization eliminates parallel bus clock-to-data and data-to-data skew. A power-down mode reduces the typical supply current to less than 600µA. Upon power-up (applying power or driving active-low PWRDN high), the MAX9206 establishes a lock after receiving synchronization signals or serial data from the MAX9205.

                                                                                                • Stand-alone deserializer (vs. SerDes) ideal for unidirectional links
                                                                                                • Automatic clock recovery
                                                                                                • Allow hot insertion and synchronization without system interruption
                                                                                                • BLVDS serial input rated for point-to-point and bus applications
                                                                                                • Fast Pseudorandom lock
                                                                                                • High 720ps (p-p) jitter tolerance
                                                                                                • Low 30mA supply current
                                                                                                • 10bit parallel LVCMOS/LVTTL output
                                                                                                • Programmable output strobe edge
                                                                                                • Pin compatible to DS92LV1212A and DS92LV1224

                                                                                                Spécifications techniques

                                                                                                SERDES Function

                                                                                                Deserialiser

                                                                                                IC Input Type

                                                                                                BLVDS

                                                                                                IC Case / Package

                                                                                                SSOP

                                                                                                No. of Pins

                                                                                                28Pins

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                No. of Outputs

                                                                                                10Outputs

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Data Rate

                                                                                                450Mbps

                                                                                                IC Output Type

                                                                                                LVCMOS, LVTTL

                                                                                                Driver Case Style

                                                                                                SSOP

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                No. of Inputs

                                                                                                1Inputs

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited
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
                                                                                                SVHC :No SVHC (21-Jan-2025)