Print Page
2,784,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.135 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$405.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC2G14GW 125.
Newark Part No.24AC3263
Product Range74LVC2G14
Technical Datasheet
Logic FunctionInverter
Logic Family / Base Number74LVC2G14
No. of ElementsDual
Logic TypeInverter Schmitt Trigger
No. of Inputs1Inputs
No. of Pins6Pins
IC Case / PackageSOT-363
Logic Case StyleSOT-363
Product Range74LVC2G14
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Base Number742G14
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Technical Specifications
Logic Function
Inverter
No. of Elements
Dual
No. of Inputs
1Inputs
IC Case / Package
SOT-363
Product Range
74LVC2G14
Supply Voltage Min
1.65V
Logic IC Base Number
742G14
Output Current
50mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVC2G14
Logic Type
Inverter Schmitt Trigger
No. of Pins
6Pins
Logic Case Style
SOT-363
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate