512 x 8bit Ferroelectric RAM - FRAM:
2 Products FoundFind a huge range of 512 x 8bit Ferroelectric RAM - FRAM at Newark Electronics Canada. We stock a wide range of Ferroelectric RAM - FRAM, such as 8K x 8bit, 32K x 8bit, 512 x 8bit & 2K x 8bit Ferroelectric RAM - FRAM from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Memory Density
Memory Type
Memory Size
Memory Configuration
NVRAM Memory Configuration
Interfaces
IC Interface Type
Clock Frequency Max
Supply Voltage Min
Supply Voltage Max
Memory Case Style
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.800 10+ $2.550 25+ $2.480 50+ $2.460 100+ $2.210 More Pricing... | 4Kbit | FRAM | 4Kbit | 512 x 8bit | 512 x 8bit | Serial I2C (2-Wire) | I2C | 1MHz | 4.5V | 5.5V | SOIC | SOIC | 8Pins | Surface Mount | -40°C | 85°C | ||||||
Each | 1+ $2.690 10+ $2.520 100+ $2.300 500+ $2.200 1000+ $2.120 More Pricing... | 4Kbit | FRAM | 4Kbit | 512 x 8bit | 512 x 8bit | Serial I2C (2-Wire) | I2C | 1MHz | 2.7V | 3.65V | SOIC | SOIC | 8Pins | Surface Mount | -40°C | 85°C | ||||||