Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFM25C160B-G
Newark Part No.82T3115
Your Part Number
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $3.270 |
| 100+ | $2.980 |
| 500+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFM25C160B-G
Newark Part No.82T3115
Technical Datasheet
Memory Density16Kbit
Memory TypeFRAM
Memory Size16Kbit
Memory Configuration2K x 8bit
InterfacesSPI
NVRAM Memory Configuration2K x 8bit
Clock Frequency Max15MHz
IC Interface TypeSPI
Supply Voltage Min4.5V
Access Time-
Memory Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
16Kbit
Memory Size
16Kbit
Interfaces
SPI
Clock Frequency Max
15MHz
Supply Voltage Min
4.5V
Memory Case Style
SOIC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Type
FRAM
Memory Configuration
2K x 8bit
NVRAM Memory Configuration
2K x 8bit
IC Interface Type
SPI
Access Time
-
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FM25C160B-G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate