Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMIC
Manufacturer Part NoA29040B-70FCopy
Newark Part No.18K5275
Product Range5V Parallel NOR Flash Memories
Your Part Number
No Longer Available
Product Information
ManufacturerAMIC
Manufacturer Part NoA29040B-70FCopy
Newark Part No.18K5275
Product Range5V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size4Mbit
Memory Density4Mbit
Flash Memory Configuration512K x 8bit
Memory Configuration512K x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins32Pins
Clock Frequency Max-
Clock Frequency-
Access Time70ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5V Parallel NOR Flash Memories
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
4Mbit
Memory Configuration
512K x 8bit
IC Interface Type
Parallel
IC Case / Package
DIP
Clock Frequency Max
-
Access Time
70ns
Supply Voltage Max
5.5V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Memory Size
4Mbit
Flash Memory Configuration
512K x 8bit
Interfaces
Parallel
Memory Case Style
DIP
No. of Pins
32Pins
Clock Frequency
-
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Product Range
5V Parallel NOR Flash Memories
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate