33 Product Results Found for "Renesas R7FS"
Find a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $36.600 5+ $33.730 10+ $30.850 25+ $30.710 50+ $28.610 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 4MB | 176Pins | LQFP | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S7 Series | |||||
Each | 1+ $6.410 10+ $4.880 25+ $4.370 50+ $4.160 100+ $3.950 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 18Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S1 Series | |||||
Each | 1+ $41.090 5+ $37.940 10+ $34.780 25+ $33.490 50+ $32.770 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 4MB | 224Pins | BGA | BGA | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S7 Series | |||||
Each | 1+ $7.180 10+ $5.480 25+ $5.040 50+ $4.810 100+ $4.580 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | LQFP | 35I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 14Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S1 Series | |||||
Each | 1+ $8.480 10+ $7.360 25+ $7.080 50+ $6.900 100+ $6.700 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S1JA Group Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | - | 48MHz | 256KB | 64Pins | LFQFP | LFQFP | 49I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 17Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S1 | |||||
Each | 1+ $11.580 | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 48MHz | 1MB | 100Pins | TFLGA | TFLGA | 84I/O's | CAN, I2C, SCI, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 192KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S3 | |||||
Each | 1+ $14.400 10+ $12.540 25+ $11.540 50+ $11.490 120+ $11.490 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 48MHz | 1MB | 145Pins | TFLGA | TFLGA | 126I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 192KB | 28Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S3 | |||||
Each | 1+ $27.500 10+ $23.040 25+ $22.380 50+ $21.740 180+ $21.090 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 120MHz | 1MB | 144Pins | LQFP | - | 110I/O's | CAN, ENET, I2C, SCI, SPI, UART, USB | - | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | |||||
Each | 1+ $31.470 10+ $29.030 25+ $28.370 50+ $27.720 180+ $24.790 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 120MHz | 1MB | 176Pins | LQFP | - | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | |||||
Each | 1+ $55.630 5+ $51.560 10+ $47.490 25+ $46.110 50+ $44.730 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 120MHz | 1MB | 100Pins | LQFP | - | 76I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | |||||
Each | 1+ $8.690 10+ $7.050 25+ $6.630 50+ $6.410 100+ $6.180 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S128 Group Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | - | 32MHz | 256KB | 32Pins | LQFP | - | 24I/O's | CAN, I2C, SCI, SPI, UART, USB | - | 24KB | 10Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S1 | |||||
Each | 1+ $6.520 10+ $5.300 25+ $4.990 50+ $4.860 100+ $4.720 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | - | 32MHz | 64KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SCI, SPI, UART, USB | - | 16KB | 18Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S1 | |||||
Each | 1+ $39.310 5+ $36.450 10+ $33.600 25+ $32.770 80+ $31.930 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 120MHz | 1MB | 144Pins | LQFP | - | 110I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | |||||
Each | 1+ $23.360 5+ $21.280 10+ $19.200 25+ $19.160 50+ $19.130 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 240MHz | 3MB | 145Pins | LGA | - | 104I/O's | CAN, Ethernet, I2C, SCI, SPI, UART, USB | - | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S7 | |||||
Each | 1+ $8.150 10+ $6.580 25+ $6.190 50+ $5.980 100+ $5.770 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | - | 32MHz | 64KB | 48Pins | LQFP | - | 35I/O's | CAN, I2C, SCI, SPI, UART, USB | - | 16KB | 14Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S1 | |||||
Each | 1+ $23.220 10+ $19.350 25+ $18.700 50+ $18.050 100+ $17.410 | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 48MHz | 1MB | 100Pins | LQFP | - | 84I/O's | CAN, I2C, SCI, SPI, UART, USB | - | 192KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S3 Series | |||||
Each | 1+ $25.760 10+ $21.540 25+ $20.920 50+ $20.310 120+ $19.700 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 120MHz | 512KB | 144Pins | LQFP | - | 110I/O's | CAN, ENET, I2C, SCI, SPI, UART, USB | - | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | |||||
Each | 1+ $9.190 10+ $7.120 25+ $6.590 50+ $6.310 100+ $6.020 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S1JA Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | - | 48MHz | 256KB | 48Pins | HWQFN | - | 33I/O's | CAN, I2C, SPI, UART, USB | - | 32KB | 15Channels | 16Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S1 | |||||
Each | 1+ $23.060 5+ $23.060 10+ $23.060 25+ $23.060 80+ $23.060 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 4MB | 144Pins | LQFP | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S7 Series | |||||
Each | 1+ $40.110 5+ $36.320 10+ $32.540 25+ $31.200 50+ $29.860 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 3MB | 176Pins | LQFP | LQFP | 126I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S7 Series | |||||
Each | 1+ $22.150 10+ $17.640 25+ $16.520 50+ $15.910 100+ $15.280 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 145Pins | LGA | LGA | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S5 Series | |||||
Each | 1+ $13.680 10+ $12.570 25+ $12.060 50+ $11.890 120+ $11.710 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 110I/O's | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 Series | |||||
Each | 1+ $20.700 10+ $16.610 25+ $14.470 50+ $14.350 100+ $14.210 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 145Pins | LGA | LGA | 110I/O's | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S5 Series | |||||
Each | 1+ $8.150 10+ $6.250 25+ $5.760 50+ $5.550 100+ $5.330 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S128 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 64Pins | LQFP | LQFP | 53I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 24KB | 21Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S1 Series | |||||
Each | 1+ $24.400 10+ $19.530 25+ $18.140 50+ $17.630 100+ $17.500 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A7 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 1MB | 144Pins | LQFP | LQFP | 124I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 192KB | 28Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S3 Series | |||||