8-bit Microcontrollers :
18 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
2 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.510 10+ $11.040 25+ $10.550 50+ $10.070 180+ $9.570 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 100Pins | TQFP | TQFP | 78I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.040 10+ $8.910 25+ $8.790 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR | -40°C | ATxmega128 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.830 | - | AVR ATxmega Family ATxmega B Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 100Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR | -40°C | ATxmega128 | 85°C | Surface Mount | - | ||||||
Each | 1+ $8.860 | - | AVR ATxmega Family ATXmega D Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega D | 85°C | Surface Mount | Each | ||||||
Each | 1+ $12.600 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.640 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | ||||||
Each | 1+ $9.390 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 49Pins | VFBGA | VFBGA | 34I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR | -40°C | ATmega128 | 85°C | Surface Mount | - | ||||||
Each | 1+ $8.860 10+ $8.500 25+ $8.120 50+ $7.730 100+ $7.340 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | ||||||
Each | 1+ $12.740 10+ $12.210 25+ $11.650 50+ $11.110 180+ $10.570 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 100Pins | QFP | QFP | 78I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | ||||||
Each | 1+ $8.550 | ATxmega | AVR ATxmega Family ATXmega D Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 64Pins | VQFN | VQFN | 50I/O's | I2C, SPI, USART | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATXmega D | 85°C | Surface Mount | - | ||||||
Each | 1+ $8.550 | - | AVR ATxmega Family ATXmega D Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 44Pins | VQFN | VQFN | 34I/O's | I2C, SPI, USART | - | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega D | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.060 10+ $11.900 25+ $11.750 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 64Pins | QFN | QFN | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR | -40°C | ATxmega128 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $7.180 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 44Pins | VQFN | VQFN | 34I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | ||||||
Each | 100+ $11.430 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 65Pins | QFN | QFN | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | ||||||
Each | 1+ $7.340 | - | AVR ATxmega Family ATXmega C Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega C | 85°C | Surface Mount | - | ||||||
Each | 1+ $13.830 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $11.330 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 100Pins | PBGA | PBGA | 78I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | ||||||
Each | 1+ $11.580 10+ $11.100 25+ $10.600 50+ $10.100 180+ $9.600 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 100Pins | TQFP | TQFP | 78I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR | -40°C | ATxmega128 | 105°C | Surface Mount | - | ||||||