50.33MHz 8-bit Microcontrollers:

10 Products Found
Find a huge range of 50.33MHz 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as 32MHz, 20MHz, 64MHz & 40MHz 8-bit Microcontrollers from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69M3822

RoHS

Each
250+
$9.870
S08QE
S08 Family S08QE Series Microcontrollers
50.33MHz
HCS08
50.33MHz
128KB
64Pins
LQFP
LQFP
54I/O's
I2C, SCI, SPI
I2C, SCI, SPI
8KB
22Channels
12Bit
1.8V
3.6V
S08
-40°C
S08QE
85°C
Surface Mount
12N7244

RoHS

Each
1+
$6.010
S08QE
S08 Family S08QE Series Microcontrollers
50.33MHz
HCS08
50.33MHz
16KB
48Pins
QFN
QFN
38I/O's
I2C, SCI, SPI
I2C, SCI, SPI
1KB
10Channels
12Bit
1.8V
3.6V
S08
-40°C
S08QE
85°C
Surface Mount
88W0065

RoHS

Date/Lot Code

Each
1+
$15.590
10+
$12.720
25+
$12.140
50+
$11.720
100+
$11.350
More Pricing...
-
S08 Family S08QE Series Microcontrollers
50.33MHz
HCS08
50.33MHz
64KB
32Pins
LQFP
LQFP
26I/O's
I2C, SCI, SPI
I2C, SCI, SPI
4KB
10Channels
12Bit
1.8V
3.6V
S08
-40°C
S08QE
85°C
Surface Mount
88W0063

RoHS

Date/Lot Code

Each
1+
$10.610
10+
$8.500
25+
$7.970
50+
$7.680
100+
$7.400
More Pricing...
-
S08 Family S08QE Series Microcontrollers
50.33MHz
HCS08
50.33MHz
32KB
32Pins
LQFP
LQFP
26I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
10Channels
12Bit
1.8V
3.6V
S08
-40°C
S08QE
85°C
Surface Mount
12N7243

RoHS

Each
250+
$9.460
S08QE
S08 Family S08QE Series Microcontrollers
50.33MHz
HCS08
50.33MHz
128KB
44Pins
LQFP
LQFP
34I/O's
I2C, SCI, SPI
I2C, SCI, SPI
8KB
10Channels
12Bit
1.8V
3.6V
S08
-40°C
S08QE
85°C
Surface Mount
12N7245

RoHS

Each
500+
$5.510
S08QE
S08 Family S08QE Series Microcontrollers
50.33MHz
HCS08
50.33MHz
16KB
44Pins
LQFP
LQFP
34I/O's
I2C, SCI, SPI
I2C, SCI, SPI
1KB
10Channels
12Bit
1.8V
3.6V
S08
-30°C
S08QE
85°C
Surface Mount
12N7247

RoHS

Each
250+
$5.700
-
S08 Family S08QE Series Microcontrollers
50.33MHz
HCS08
50.33MHz
32KB
48Pins
QFN
QFN
38I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
10Channels
12Bit
1.8V
3.6V
S08
-40°C
S08QE
85°C
Surface Mount
12N7248

RoHS

Each
500+
$5.730
S08QE
S08 Family S08QE Series Microcontrollers
50.33MHz
HCS08
50.33MHz
32KB
44Pins
LQFP
LQFP
34I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
10Channels
12Bit
1.8V
3.6V
S08
-40°C
S08QE
85°C
Surface Mount
09P4076

RoHS

Each
500+
$4.980
S08QE
S08 Family S08QE Series Microcontrollers
50.33MHz
HCS08
50.33MHz
16KB
32Pins
LQFP
LQFP
26I/O's
I2C, SCI, SPI
I2C, SCI, SPI
1KB
10Channels
12Bit
1.8V
3.6V
S08
-30°C
S08QE
85°C
Surface Mount
12N7251

RoHS

Each
500+
$9.220
S08QE
S08 Family S08QE Series Microcontrollers
50.33MHz
HCS08
50.33MHz
64KB
44Pins
QFP
QFP
34I/O's
I2C, SCI, SPI
I2C, SCI, SPI
4KB
10Channels
12Bit
1.8V
3.6V
S08
-40°C
S08QE
85°C
Surface Mount
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON