Microcontrollers:
19,144 Products FoundFind a huge range of Microcontrollers at Newark Electronics Canada, including 8-bit Microcontrollers, ARM Microcontrollers, 32-bit Microcontrollers, 16-bit Microcontrollers, Digital Signal Controllers - DSC. We stock a wide range of Microcontrollers from the world's top manufacturers including: Microchip, Nxp, Stmicroelectronics, Renesas & Infineon
View
Buyer
Engineer
Manufacturer
Base Number
Silicon Manufacturer
Product Range
IC Type
Accessory Type
Motor Type
Core Frequency
MPU Core Size
Device Core
For Use With
No. of CPU Cores
Flash Memory Size
No. of Outputs
No. of Bits
Data Bus Width
Silicon Family Name
MCU Core Size
CPU Speed
Operating Frequency Max
Output Current
No. of I/O's
Program Memory Size
Core Architecture
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(19,144)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.210 10+ $2.100 25+ $2.010 50+ $1.920 100+ $1.820 | Total:$2.21 Min: 1 / Mult: 1 | ATtiny | - | AVR ATtiny Family ATtiny45 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 4KB | - | 256Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | - | |||||
Each | 1+ $4.150 10+ $4.020 28+ $3.910 56+ $3.800 112+ $3.620 More Pricing... | Total:$4.15 Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | - | 20MHz | - | 23I/O's | 32KB | - | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | |||||
Each | 1+ $17.230 10+ $13.510 25+ $12.580 50+ $12.150 100+ $11.720 More Pricing... | Total:$17.23 Min: 1 / Mult: 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 168MHz | 168MHz | - | 140I/O's | 512KB | - | 192KB | 176Pins | UFBGA | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $3.240 10+ $3.090 25+ $2.950 50+ $2.830 100+ $2.690 | Total:$3.24 Min: 1 / Mult: 1 | PIC16F18xx | - | PIC16 Family PIC16F18XX Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 32MHz | 32MHz | - | 16I/O's | 14KB | - | 1KB | 18Pins | DIP | SPI | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ $3.770 10+ $3.660 28+ $3.550 56+ $3.440 112+ $3.300 More Pricing... | Total:$3.77 Min: 1 / Mult: 1 | ATmega | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 23I/O's | 32KB | - | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | |||||
Each | 1+ $12.970 10+ $10.670 25+ $10.080 50+ $9.820 100+ $9.540 More Pricing... | Total:$12.97 Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 51I/O's | 128KB | - | 20KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $8.800 10+ $8.760 25+ $8.710 | Total:$8.80 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F44xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 36I/O's | 16KB | - | 768Byte | 44Pins | TQFP | EUSART, I2C, PSP, SPI | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - | |||||
Each | 1+ $1.850 | Total:$1.85 Min: 1 / Mult: 1 | PIC12F6xx | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | - | - | - | - | PIC12 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 1.75KB | - | 64Byte | 8Pins | DIP | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ $9.570 | Total:$9.57 Min: 1 / Mult: 1 | PIC16F8xxx | - | PIC16 Family PIC16F87x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 33I/O's | 14KB | - | 368Byte | 40Pins | DIP | I2C, SPI, USART | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ $7.740 | Total:$7.74 Min: 1 / Mult: 1 | PIC18F | - | PIC18 Family PIC18F46xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 36I/O's | 64KB | - | 3.968KB | 44Pins | TQFP | EUSART, I2C, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | |||||
Each | 1+ $21.650 10+ $17.960 25+ $16.800 50+ $16.100 100+ $15.380 More Pricing... | Total:$21.65 Min: 1 / Mult: 1 | (8051) 8052 | - | C8051 Family C8051F32x Series Microcontrollers | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | - | - | 25MHz | 25MHz | - | 25I/O's | 16KB | - | 1.25KB | 32Pins | LQFP | I2C, SPI, UART, USB | 17Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | - | |||||
Each | 1+ $7.090 | Total:$7.09 Min: 1 / Mult: 1 | PIC16F | - | PIC16 Family PIC16F8x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 4MHz | 4MHz | - | 13I/O's | 1.75KB | - | 68Byte | 18Pins | DIP | - | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ $13.770 10+ $13.770 | Total:$13.77 Min: 1 / Mult: 1 | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 120MHz | 120MHz | - | 100I/O's | 1MB | - | 128KB | 144Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ $9.800 10+ $8.270 25+ $7.860 50+ $7.660 100+ $7.450 More Pricing... | Total:$9.80 Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | - | 32 bit | - | - | - | - | 72MHz | - | 37I/O's | 64KB | - | 20KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $24.080 10+ $20.130 25+ $19.140 50+ $18.690 100+ $18.230 More Pricing... | Total:$24.08 Min: 1 / Mult: 1 | - | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 120MHz | 120MHz | - | 51I/O's | 1MB | - | 128KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ $12.790 10+ $11.930 25+ $11.540 50+ $10.960 180+ $10.550 More Pricing... | Total:$12.79 Min: 1 / Mult: 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 80I/O's | 512KB | - | 64Byte | 100Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $3.160 10+ $3.020 36+ $2.900 54+ $2.810 108+ $2.710 More Pricing... | Total:$3.16 Min: 1 / Mult: 1 | ATtiny | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 18I/O's | 2KB | - | 128KB | 20Pins | DIP | I2C, SPI, UART | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ $9.720 | Total:$9.72 Min: 1 / Mult: 1 | PIC18F4xxx | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 36I/O's | 32KB | - | 1.5KB | 40Pins | DIP | EUSART, I2C, PSP, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | |||||
Each | 1+ $2.380 10+ $2.280 25+ $2.190 50+ $2.090 100+ $1.990 | Total:$2.38 Min: 1 / Mult: 1 | ATtiny | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 8KB | - | 500Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each | 1+ $30.080 5+ $27.550 10+ $25.010 25+ $23.450 50+ $22.520 More Pricing... | Total:$30.08 Min: 1 / Mult: 1 | - | - | C8051 Family C8051F34x Series Microcontrollers | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | - | 8bit | - | 48MHz | - | 40I/O's | 64KB | - | 4.25KB | 48Pins | TQFP | EMI, I2C, SPI, UART, USB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | - | |||||
Each | 1+ $23.290 | Total:$23.29 Min: 1 / Mult: 1 | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 150MHz | 150MHz | - | 128I/O's | 1MB | - | 128KB | 256Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ $19.740 10+ $18.870 25+ $18.270 50+ $17.310 100+ $16.700 More Pricing... | Total:$19.74 Min: 1 / Mult: 1 | - | - | Kinetis K Family K2x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 120MHz | 120MHz | - | 100I/O's | 512KB | - | 128KB | 144Pins | LQFP | CAN, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ $3.810 10+ $3.660 25+ $3.490 50+ $3.330 100+ $3.160 | Total:$3.81 Min: 1 / Mult: 1 | ATmega | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 23I/O's | 32KB | - | 2KB | 32Pins | TQFP | I2C, SPI, UART | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ $3.950 10+ $3.870 44+ $3.780 | Total:$3.95 Min: 1 / Mult: 1 | PIC16F | - | PIC16 Family PIC16F6XX Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 18I/O's | 7KB | - | 256Byte | 20Pins | DIP | AUSART, I2C, SPI | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ $7.580 10+ $7.260 25+ $6.940 50+ $6.620 100+ $6.290 | Total:$7.58 Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega32 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | 8bit | 16MHz | 16MHz | - | 26I/O's | 32KB | - | 2.5KB | 44Pins | TQFP | I2C, SPI, USART, USB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | |||||