11 Product Results Found for "INFINEON"
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | C166 | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 16bit | 16bit | 25MHz | 25MHz | - | 144Pins | MQFP | MQFP | 111I/O's | CAN, SPI, USART | 4KB | CAN, SPI, USART | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | C166 | C167CR | 125°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | - | XE166 Family XE167F9 Series Microcontrollers | - | 16 bit | 16bit | 16bit | 80MHz | 80MHz | 768KB | 144Pins | LQFP | LQFP | 118I/O's | CAN, I2C, LIN, SPI, UART | 82KB | CAN, I2C, LIN, SPI, UART | 24Channels | 10Bit | 1.4V | 1.6V | -40°C | XE166 | XE167F9 | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | - | XE166 Family XE164FM Series Microcontrollers | C166 | 16 bit | 16bit | 16bit | 80MHz | 80MHz | 576KB | 100Pins | LQFP | LQFP | 76I/O's | CAN, I2C, I2S, SPI, UART | 58KB | CAN, I2C, I2S, SPI, UART | 16Channels | 10Bit | 3V | 5.5V | -40°C | XE166 | XE164FM | 125°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | - | XE166 Family XE164FM Series Microcontrollers | C166 | 16 bit | 16bit | 16bit | 80MHz | 80MHz | 576KB | 144Pins | LQFP | LQFP | 119I/O's | CAN, I2C, I2S, LIN, SPI, UART | 50KB | CAN, I2C, I2S, LIN, SPI, UART | 24Channels | 10Bit | 3V | 5.5V | -40°C | XE166 | XE164FM | 125°C | Surface Mount | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | XC166 Family XE164F9 Series Microcontrollers | C166 | 16 bit | 16bit | 16bit | 80MHz | 80MHz | 768KB | 100Pins | LQFP | LQFP | 75I/O's | CAN, I2C, I2S, SPI, UART | 82KB | CAN, I2C, I2S, SPI, UART | 16Channels | 10Bit | 3V | 5.5V | -40°C | XE166 | XE164F9 | 85°C | Surface Mount | ||||||
22AC8305 RoHS | Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | - | XC2000 Family XC2234L Series Microcontrollers | C166 | 16 bit | 16bit | 16bit | 66MHz | 66MHz | 160KB | 64Pins | LQFP | LQFP | 49I/O's | CAN, I2C, I2S, LIN, SPI, UART | 10KB | CAN, I2C, I2S, LIN, SPI, UART | 19Channels | 12Bit | 3V | 5.5V | -40°C | XC | XC22X | 125°C | Surface Mount | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | C166 Family C164CI Series Microcontrollers | C166 | 16 bit | - | - | 20MHz | - | 64KB | 80Pins | MQFP | - | 59I/O's | CAN, SPI, USART | 2KB | - | 8Channels | 10Bit | 4.75V | 5.5V | -40°C | C166 | C164CI | 125°C | Surface Mount | ||||||
Each | Pricing is unavailable. Please contact customer services. | F2MC-16LX | F2MC-16LX Family MB90895 Series Microcontrollers | - | 16 bit | 16bit | 16bit | 16MHz | 16MHz | 64KB | 48Pins | LQFP | LQFP | 36I/O's | CAN, UART | 2KB | CAN, UART | 8Channels | 8Bit, 10Bit | 3.5V | 5.5V | -40°C | F2MC | MB90F | 105°C | Surface Mount | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||