0
0 Items$0.00

S12A 16-bit Microcontrollers :

4 Products Found
Find a huge range of S12A 16-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 16-bit Microcontrollers, such as PIC24FJ, PIC24, PIC24F & HCS12/S12X 16-bit Microcontrollers from the worlds top manufacturers including: NXP

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Base Number
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Series
MCU Family
IC Mounting
70K3219

RoHS

Each
300+$36.640
600+$35.910
900+$35.170
1500+$34.440
3000+$33.710
More Pricing...
HCS12 Family S12A Series Microcontrollers
S12A
HCS12
16 bit
16bit
16bit
25MHz
25MHz
64KB
112Pins
LQFP
91I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
4KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
S12A
HCS12
Surface Mount
81K2820

RoHS

Each
300+$62.760
600+$61.500
900+$60.260
1500+$59.000
3000+$57.740
More Pricing...
HCS12 Family S12A Series Microcontrollers
S12A
HCS12
16 bit
16bit
16bit
25MHz
25MHz
512KB
112Pins
LQFP
91I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
4KB
8Channels
10Bit
2.35V
2.75V
-40°C
85°C
S12A
HCS12
Surface Mount
68K9830

RoHS

Each
420+$49.910
840+$48.920
1260+$47.910
2100+$46.910
4200+$45.920
More Pricing...
HCS12 Family S12A Series Microcontrollers
S12A
HCS12
16 bit
16bit
16bit
25MHz
25MHz
128KB
80Pins
QFP
59I/O's
QFP
I2C, SCI, SPI
I2C, SCI, SPI
8KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
S12A
HCS12
Surface Mount
81K2819

RoHS

Each
420+$22.400
840+$21.950
1260+$21.500
2100+$21.110
4200+$21.100
More Pricing...
HCS12 Family S12A Series Microcontrollers
S12A
HCS12
16 bit
16bit
16bit
25MHz
25MHz
32KB
80Pins
QFP
59I/O's
QFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
4KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
S12A
HCS12
Surface Mount
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON