16-bit Microcontrollers :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
MCU Case Style
=BGA
1
(20)
(44)
(1)
(1)
(2)
(153)
(2)
(274)
Base Number
(1)
Product Range
(5)
(7)
(5)
(3)
Device Core
(20)
No. of Bits
(20)
Data Bus Width
(20)
Operating Frequency Max
(20)
CPU Speed
(20)
Program Memory Size
(6)
(9)
(5)
No. of Pins
(18)
(2)
Packaging
(4)
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | MCU Family | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2200+$9.220 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 121Pins | BGA | 101I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 2200+$8.830 | - | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 121Pins | BGA | 85I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24FJ GC | PIC24 | 85°C | Surface Mount | ||||||
Each | 184+$12.140 | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 121Pins | BGA | 84I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
Each | 184+$8.410 | - | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 121Pins | BGA | 85I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24FJ GC | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 2200+$8.500 | - | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 121Pins | BGA | 85I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24FJ GC | PIC24 | 85°C | Surface Mount | ||||||
Each | 184+$7.130 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 121Pins | BGA | 85I/O's | BGA | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 2200+$13.110 | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 121Pins | BGA | 84I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 2200+$8.750 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 121Pins | BGA | 102I/O's | BGA | I2C, SPI, UART | I2C, SPI, UART | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 2200+$9.580 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 121Pins | BGA | 101I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 2200+$9.110 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 121Pins | BGA | 102I/O's | BGA | I2C, SPI, UART | I2C, SPI, UART | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 2200+$8.440 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 121Pins | BGA | 102I/O's | BGA | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 2200+$8.900 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 121Pins | BGA | 101I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 2200+$11.400 | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 121Pins | BGA | 84I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 24KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 2200+$6.630 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 121Pins | BGA | 85I/O's | BGA | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | ||||||
Each | 184+$10.750 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 85Pins | BGA | 121I/O's | BGA | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 2200+$12.180 | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 121Pins | BGA | 84I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 24KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 2200+$6.330 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 85Pins | BGA | 121I/O's | BGA | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 2200+$11.290 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 121Pins | BGA | 84I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 2200+$12.070 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 121Pins | BGA | 84I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 2200+$12.350 | - | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 121Pins | BGA | 84I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | ||||||