HC11 Family 68HC16Z1 Series Microcontrollers 16-bit Microcontrollers:
7 Products FoundFind a huge range of HC11 Family 68HC16Z1 Series Microcontrollers 16-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & PIC24 Family PIC24FJGL Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $65.530 5+ $60.470 10+ $55.420 25+ $52.390 50+ $50.200 More Pricing... | Min: 1 / Mult: 1 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 1MB | 132Pins | QFP | 26I/O's | QFP | QSPI, SCI | QSPI, SCI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | HC16 | 85°C | Surface Mount | |||||
Each | 100+ $54.190 250+ $52.640 | Min: 180 / Mult: 180 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 1MB | 132Pins | QFP | 16I/O's | QFP | QSPI, SCI | QSPI, SCI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | HC16 | 85°C | Surface Mount | |||||
Each | 250+ $42.360 | Min: 300 / Mult: 300 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 1MB | 144Pins | LQFP | 16I/O's | LQFP | QSPI, SCI | QSPI, SCI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | HC16 | 85°C | Surface Mount | |||||
Each | 100+ $51.840 250+ $50.350 | Min: 180 / Mult: 180 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 20MHz | 20MHz | 1MB | 132Pins | QFP | 16I/O's | QFP | QSPI, SCI | QSPI, SCI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | HC16 | 85°C | Surface Mount | |||||
Each | 1+ $51.670 | Min: 180 / Mult: 180 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 1MB | 132Pins | QFP | 16I/O's | QFP | QSPI, SCI | QSPI, SCI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | HC16 | 105°C | Surface Mount | |||||
Each | 1+ $39.860 | Min: 300 / Mult: 300 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 1MB | 144Pins | LQFP | 16I/O's | LQFP | QSPI, SCI | QSPI, SCI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | HC16 | 85°C | Surface Mount | |||||
81K2786 RoHS | Each | 250+ $40.370 | Min: 300 / Mult: 300 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 20MHz | 20MHz | 1MB | 144Pins | LQFP | 16I/O's | LQFP | SCI, SPI | SCI, SPI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | HC16 | 85°C | Surface Mount | ||||