PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers:
131 Products FoundFind a huge range of PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & PIC24 Family PIC24FJGL Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.740 10+ $16.040 25+ $15.350 50+ $14.640 100+ $13.900 | Total:$16.74 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | - | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | - | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $9.250 10+ $8.860 25+ $8.460 50+ $8.070 122+ $7.680 | Total:$9.25 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $18.480 10+ $17.710 25+ $16.930 50+ $16.420 100+ $15.880 More Pricing... | Total:$18.48 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $10.480 10+ $10.050 25+ $9.620 90+ $9.180 135+ $8.750 | Total:$10.48 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 44Pins | QFN | 34I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $15.910 10+ $15.270 25+ $14.610 50+ $13.920 100+ $13.220 | Total:$15.91 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.250 10+ $13.670 25+ $13.080 50+ $12.470 100+ $11.850 | Total:$14.25 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ256 | 85°C | Surface Mount | - | |||||
Each | 1+ $9.960 10+ $9.550 30+ $9.150 60+ $8.720 105+ $8.270 | Total:$9.96 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | DIP | 21I/O's | DIP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Through Hole | - | |||||
Each | 1+ $14.520 10+ $13.920 25+ $13.310 50+ $12.680 100+ $12.040 | Total:$14.52 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $11.140 10+ $10.680 25+ $10.210 50+ $9.720 100+ $9.250 | Total:$11.14 Min: 1 / Mult: 1 | PIC24FJ | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 1MB | 64Pins | TQFP | 53I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $9.010 10+ $8.760 25+ $8.520 54+ $8.270 108+ $7.890 More Pricing... | Total:$9.01 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $17.030 10+ $16.340 25+ $15.630 80+ $14.900 120+ $14.170 | Total:$17.03 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | QFN | 52I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $9.790 10+ $9.370 25+ $8.970 50+ $8.570 100+ $8.140 | Total:$9.79 Min: 1 / Mult: 1 | PIC24FJ | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $9.750 10+ $9.470 25+ $9.180 54+ $8.910 108+ $8.480 More Pricing... | Total:$9.75 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | WSOIC | 20I/O's | WSOIC | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $13.260 10+ $12.720 25+ $12.170 50+ $11.600 100+ $11.030 | Total:$13.26 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $10.360 10+ $9.910 25+ $9.470 50+ $9.030 100+ $8.570 | Total:$10.36 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $10.050 10+ $9.650 25+ $9.250 90+ $8.820 135+ $8.370 | Total:$10.05 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 44Pins | QFN | 35I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $9.750 10+ $9.340 25+ $8.910 50+ $8.480 122+ $8.070 | Total:$9.75 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | QFN-S | 20I/O's | QFN-S | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $5.740 10+ $5.520 25+ $5.300 54+ $5.050 108+ $4.790 | Total:$5.74 Min: 1 / Mult: 1 | PIC24 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SOIC | 19I/O's | SOIC | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
76AK6262 RoHS | Each | 1+ $9.760 | Total:$9.76 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | - | 16 bit | 32MHz | - | 512KB | 100Pins | TFBGA | 85I/O's | - | I2C, LIN, SPI, UART, USB | - | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | ||||
Each | 1+ $12.170 10+ $11.650 25+ $11.140 50+ $10.640 100+ $10.110 | Total:$12.17 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | - | 16 bit | 32MHz | - | 1MB | 100Pins | TFBGA | 85I/O's | - | I2C, SPI, UART, USB | - | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $10.750 25+ $9.790 100+ $8.930 | Total:$10.75 Min: 1 / Mult: 1 | PIC24FJ | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $12.710 10+ $12.180 25+ $11.640 50+ $11.100 100+ $10.540 | Total:$12.71 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 100+ $9.540 | Total:$1,526.40 Min: 160 / Mult: 160 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 100+ $7.690 | Total:$915.11 Min: 119 / Mult: 119 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 125°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $5.580 | Total:$8,928.00 Min: 1600 / Mult: 1600 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | SOIC | 19I/O's | SOIC | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||