HC12 Family 68HC912B32 Series Microcontrollers 16-bit Microcontrollers :
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $49.130 | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16 bit | 16bit | 16bit | 8MHz | 8MHz | 32KB | 80Pins | QFP | 63I/O's | QFP | SCI, SPI | 1KB | SCI, SPI | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | HC12 | 85°C | 68HC912B32 | Surface Mount | ||||||
Each | 1+ $53.070 | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16 bit | 16bit | 16bit | 8MHz | 8MHz | 32KB | 80Pins | QFP | 63I/O's | QFP | SCI, SPI | 1KB | SCI, SPI | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | HC12 | 125°C | 68HC912B32 | Surface Mount | ||||||
Each | 250+ $48.430 | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16 bit | 16bit | 16bit | 8MHz | 8MHz | 32KB | 80Pins | QFP | 63I/O's | QFP | CAN, SCI, SPI | 1KB | CAN, SCI, SPI | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | HC12 | 105°C | 68HC12B | Surface Mount | ||||||