Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoHD64F3687GFPV
Newark Part No.23AH3199
Technical Datasheet
Device CoreH8/300H
Data Bus Width16bit
No. of Bits16bit
Data Bus Width16 bit
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size56KB
No. of Pins64Pins
IC Case / PackageLFQFP
No. of I/O's45I/O's
MCU Case StyleLFQFP
InterfacesSCI
RAM Memory Size4KB
Embedded Interface TypeSCI
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU SeriesH8/300H Tiny
MCU FamilyH8
Qualification-
Technical Specifications
Product Range
H8 Family H8/300H Tiny Series H8/3687 Group Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
Operating Frequency Max
20MHz
No. of Pins
64Pins
No. of I/O's
45I/O's
Interfaces
SCI
Embedded Interface Type
SCI
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
75°C
MCU Series
H8/300H Tiny
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Device Core
H8/300H
No. of Bits
16bit
CPU Speed
20MHz
Program Memory Size
56KB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
RAM Memory Size
4KB
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
H8
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability