0
0 Items$0.00

16-bit Microcontrollers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
01M5894

RoHS

Each
420+$30.770
840+$30.160
1260+$29.540
2100+$28.930
4200+$28.310
More Pricing...
-
HCS12 Family S12D Series Microcontrollers
HCS12
16bit
16bit
16 bit
25MHz
25MHz
32KB
80Pins
QFP
59I/O's
QFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
2KB
16Channels
10Bit
2.5V
2.75V
-40°C
S12
S12D
125°C
Surface Mount
-
89T6836

RoHS

Each
300+$38.640
600+$36.650
900+$34.650
1500+$32.610
3000+$30.410
More Pricing...
S12D
S12 Family S12D Series Microcontrollers
HCS12
16bit
16bit
16 bit
25MHz
25MHz
256KB
112Pins
LQFP
91I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
12KB
16Channels
10Bit
2.5V
5V
-40°C
S12
S12D
105°C
Surface Mount
AEC-Q100
70K3263

RoHS

Each
300+$78.520
600+$76.950
900+$75.380
1500+$73.810
3000+$72.240
More Pricing...
S12D
HCS12 Family S12D Series Microcontrollers
HCS12
16bit
16bit
16 bit
25MHz
25MHz
256KB
112Pins
LQFP
91I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
12KB
16Channels
10Bit
2.5V
5V
-40°C
HCS12
S12D
125°C
Surface Mount
-
40K7423

RoHS

Each
420+$32.800
840+$32.150
1260+$31.500
2100+$30.830
4200+$30.180
More Pricing...
-
HCS12 Family S12C Series Microcontrollers
-
-
16bit
16 bit
25MHz
-
96KB
80Pins
-
60I/O's
-
CAN, SCI, SPI
-
4KB
-
-
2.5V
5.5V
-40°C
-
-
85°C
-
-
89T6834

RoHS

Each
300+$39.230
600+$38.450
900+$37.660
1500+$36.880
3000+$36.080
More Pricing...
S12D
S12 Family S12D Series Microcontrollers
HCS12
16bit
16bit
16 bit
25MHz
25MHz
128KB
112Pins
LQFP
91I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
8KB
16Channels
10Bit
2.5V
5V
-40°C
S12
S12D
105°C
Surface Mount
AEC-Q100
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON