86 Product Results Found for "INFINEON"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.330 10+ $6.380 25+ $5.900 50+ $5.630 100+ $5.370 More Pricing... | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | 40MHz | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | HVQFN | LIN, UART | 6KB | LIN, UART | 5Channels | Automotive | 10Bit | 5.5V | 28V | - | -40°C | TLE987x | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $22.080 10+ $17.460 25+ $16.290 50+ $15.670 100+ $15.020 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 100Pins | TQFP | - | TQFP | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | 192KB | CAN, LIN, SPI | 24Channels | - | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $27.890 10+ $22.230 25+ $20.810 50+ $20.030 100+ $19.260 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | CAN, SPI | 192KB | CAN, SPI | 24Channels | - | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $46.240 10+ $37.330 25+ $35.100 50+ $34.140 100+ $33.180 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | LQFP | CAN, Ethernet, I2C, LIN, SPI | 472KB | CAN, Ethernet, I2C, LIN, SPI | 60Channels | - | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $23.180 10+ $18.340 25+ $16.910 50+ $16.390 100+ $15.860 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | 192KB | CAN, LIN, SPI | 24Channels | - | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $29.100 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 176Pins | TQFP | 112I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | CAN, ENET, I2C, I2S, LIN, SPI | 50Channels | - | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.380 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 1MB | 144Pins | TQFP-EP | - | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | 193KB | CAN, SPI | 24Channels | - | 12Bit | 1.17V | 1.43V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.270 10+ $15.170 25+ $14.140 50+ $13.570 100+ $13.000 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 133MHz | 133MHz | 512KB | 80Pins | TQFP | 59I/O's | TQFP | CAN, LIN, SPI | 56KB | CAN, LIN, SPI | 24Channels | - | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $33.950 10+ $27.220 25+ $25.520 50+ $24.650 100+ $23.750 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | LQFP | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | CAN, ENET, I2C, I2S, LIN, SPI | 50Channels | - | 12Bit | 3.3V | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $98.740 10+ $81.610 25+ $77.330 50+ $76.520 100+ $75.700 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | TQFP | 169I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | 2.7MB | CAN, ENET, I2C, I2S, LIN, SPI | 84Channels | - | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $47.360 10+ $38.270 25+ $36.010 50+ $35.050 100+ $34.070 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | CAN, Ethernet, I2C, I2S, LIN, SPI | 66Channels | - | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $28.320 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | LQFP | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | CAN, ENET, I2C, I2S, LIN, SPI | 60Channels | - | 12Bit | - | 5.5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $30.670 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 176Pins | TQFP | - | TQFP | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI, SENT | 472KB | CAN, ENET, I2C, I2S, LIN, SPI | 60Channels | - | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $48.810 10+ $40.720 25+ $38.660 50+ $37.100 100+ $35.520 More Pricing... | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 167I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | CAN, Ethernet, I2C, I2S, LIN, SPI | 102Channels | - | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $45.170 10+ $36.520 25+ $34.350 50+ $33.460 100+ $32.560 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 292Pins | LFBGA | - | LFBGA | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | CAN, Ethernet, I2C, LIN, SPI | 60Channels | - | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $25.440 10+ $20.200 25+ $18.890 50+ $18.170 100+ $17.460 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | CAN, SPI | 192KB | CAN, SPI | 24Channels | - | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $31.520 10+ $25.200 25+ $23.630 50+ $22.810 100+ $22.010 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | LQFP | CAN, Ethernet, I2C, SPI | 240KB | CAN, Ethernet, I2C, SPI | 50Channels | - | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $36.830 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 176Pins | TQFP | 112I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | CAN, ENET, I2C, I2S, LIN, SPI | 60Channels | - | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 150°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $36.670 10+ $29.470 25+ $27.670 50+ $26.820 100+ $25.960 | AURIX Family TC33X Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 2MB | 80Pins | TQFP | - | TQFP | CAN, I2C, LIN, SPI | 248KB | CAN, I2C, LIN, SPI | 17Channels | - | 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC33x | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $53.030 10+ $42.980 25+ $40.480 50+ $40.400 100+ $40.300 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 176Pins | LQFP | 127I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | CAN, Ethernet, I2C, I2S, LIN, SPI | 80Channels | - | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $36.010 10+ $29.610 25+ $27.010 50+ $26.300 100+ $25.610 More Pricing... | TriCore Family TC1782 Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 180MHz | 180MHz | 2.5MB | 176Pins | LQFP | 86I/O's | LQFP | CAN | 176KB | CAN | 36Channels | - | 10Bit | 1.235V | 1.365V | - | -40°C | TC17xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $40.870 10+ $32.930 25+ $30.960 50+ $30.080 100+ $29.210 | AURIX Family TC33X Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 2MB | 180Pins | LFBGA | - | LFBGA | CAN, I2C, LIN, SPI | 248KB | CAN, I2C, LIN, SPI | 42Channels | - | 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC33x | 125°C | Surface Mount | AEC-Q100 | - | ||||||
INFINEON | Each | 1+ $51.230 5+ $46.420 10+ $41.610 25+ $39.200 50+ $37.510 More Pricing... | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32bit | 32 bit | - | - | - | - | 121Pins | BGA | 60I/O's | BGA | I2C, I2S, SPI, UART | 512KB | I2C, I2S, SPI, UART | - | USB Peripheral Controller | - | 1.15V | 1.25V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $73.770 10+ $61.230 25+ $57.910 50+ $56.400 100+ $54.870 More Pricing... | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | CAN, Ethernet, I2C, I2S, LIN, SPI | 102Channels | - | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.180 10+ $6.250 25+ $5.770 50+ $5.510 100+ $5.240 More Pricing... | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | - | 40MHz | 40MHz | 96KB | 48Pins | VQFN-EP | 10I/O's | VQFN-EP | LIN, SPI, SSC, UART | 4KB | LIN, SPI, SSC, UART | 14Channels | - | 8Bit, 10Bit | 5.5V | 28V | TLE985x | -40°C | TLE9855QX | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||