94 Product Results Found for "Moresepoprod"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.750 10+ $19.620 25+ $18.160 50+ $17.550 100+ $16.930 More Pricing... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SCI, SPI, USB | 16KB | I2C, SCI, SPI, USB | 12Channels | USB Microcontroller | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | - | ||||||
Each | 1+ $8.500 10+ $8.150 25+ $7.800 50+ $7.450 100+ $7.080 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, I2S, SPI, UART, USB | 64KB | I2C, I2S, SPI, UART, USB | 13Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $43.620 5+ $39.630 10+ $35.630 25+ $33.680 50+ $32.600 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | - | 32 bit | - | 80MHz | - | 512KB | 144Pins | LQFP | 96I/O's | - | CAN, ENET, I2C, QSPI, UART, USB | 64KB | - | 8Channels | - | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $18.640 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | 128KB | ENET, I2C, SPI, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $7.890 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART, USB | 32KB | I2C, SPI, UART, USB | 9Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | - | ||||||
Each | 1+ $19.030 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 121Pins | BGA | 85I/O's | BGA | CAN, ENET, I2C, SPI, UART, USB | 128KB | CAN, ENET, I2C, SPI, UART, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $15.930 10+ $15.220 25+ $14.500 50+ $14.310 100+ $14.110 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | 128KB | CAN, ENET, I2C, SPI, UART, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $25.000 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 40Channels | - | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $17.710 10+ $16.980 25+ $16.230 50+ $15.460 100+ $14.700 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | 128KB | ENET, I2C, SPI, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $11.710 10+ $9.690 25+ $9.030 50+ $8.610 100+ $8.190 More Pricing... | FT32 Family FT93x Series Microcontrollers | FT32 | 32bit | 32 bit | - | 100MHz | 100MHz | 256KB | 68Pins | QFN | 40I/O's | QFN | I2C, SPI, UART, USB | 32KB | I2C, SPI, UART, USB | 3Channels | USB Peripheral Controller | 8Bit | - | - | FT32 | -40°C | FT93x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $6.620 10+ $6.310 25+ $6.010 50+ $5.730 100+ $5.450 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | 28Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $24.340 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 48Channels | - | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $13.500 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | 64KB | CAN, I2C, SPI, UART, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $9.930 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 512KB | 64Pins | TQFP | 49I/O's | TQFP | I2C, SPI, UART, USB | 128KB | I2C, SPI, UART, USB | 28Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $25.650 10+ $20.400 25+ $19.070 50+ $18.340 100+ $17.630 More Pricing... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 50MHz | 50MHz | 128KB | 64Pins | QFP | 51I/O's | QFP | I2C, SCI, SPI, USB | 16KB | I2C, SCI, SPI, USB | 12Channels | USB Microcontroller | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | - | ||||||
Each | 1+ $15.770 10+ $15.130 25+ $14.470 50+ $13.810 100+ $13.110 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, I2C, SPI, UART, USB | 64KB | CAN, I2C, SPI, UART, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $6.950 10+ $6.910 25+ $6.340 94+ $6.060 141+ $5.760 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 28Pins | SSOP | 19I/O's | SSOP | I2C, LIN, SPI, UART, USB | 32KB | I2C, LIN, SPI, UART, USB | 9Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $22.670 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 64Pins | TQFP | 46I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 24Channels | - | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $17.240 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | CAN, ENET, I2C, SPI, UART, USB | 128KB | CAN, ENET, I2C, SPI, UART, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $7.940 10+ $7.620 25+ $7.290 50+ $6.950 100+ $6.610 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, I2S, SPI, UART | 64KB | I2C, I2S, SPI, UART | 13Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $10.360 10+ $9.930 25+ $9.480 50+ $9.050 100+ $8.610 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | 64KB | I2C, SPI, UART | 28Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $4.420 10+ $4.220 25+ $3.990 50+ $3.830 100+ $3.660 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USB | 32KB | I2C, I2S, LIN, SPI, UART, USB | 20Channels | - | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $6.750 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, SPI, UART | 32KB | I2C, SPI, UART | 13Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $12.560 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART, USB | 32KB | I2C, SPI, UART, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | ||||||
INFINEON | Each | 1+ $51.230 5+ $46.420 10+ $41.610 25+ $39.200 50+ $37.510 More Pricing... | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32bit | 32 bit | - | - | - | - | 121Pins | BGA | 60I/O's | BGA | I2C, I2S, SPI, UART | 512KB | I2C, I2S, SPI, UART | - | USB Peripheral Controller | - | 1.15V | 1.25V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | - | - | |||||